0
0 Items$0.00

ARM Microcontrollers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
85AK9638

RoHS

Date/Lot Code

Each
1+$15.390
10+$13.390
25+$12.690
50+$12.220
100+$11.740
More Pricing...
RW612 Family RW612x Series Microcontrollers
ARM Cortex-M33F
-
32 bit
260MHz
-
-
116Pins
HVQFN
-
41I/O's
Ethernet, I2C, I2S, SPI, USART
-
1.2MB
-
-
16Bit
1.01V
1.155V
-40°C
85°C
RW612
Surface Mount
RW612x
72AC5178

RoHS

Each
1+$12.910
10+$9.810
25+$9.580
50+$8.940
100+$8.290
More Pricing...
PSoC 6 Family CY8C63XX Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32 bit
150MHz
150MHz
1024KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
62AK5278

RoHS

Each
1+$12.630
10+$9.890
25+$9.160
50+$8.810
100+$8.460
More Pricing...
PSoC 6 Family CY8C63XX Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
150MHz
-
1MB
116Pins
BGA
-
78I/O's
I2C, I2S, LIN, SPI, UART, USB
-
288KB
-
-
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
94AC1328

RoHS

Each
1+$10.160
10+$9.150
25+$8.330
50+$7.760
100+$7.240
More Pricing...
PSoC 6 Family CY8C63xx Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32 bit
150MHz
150MHz
512KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
128KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
72AC5179

RoHS

Each
1+$13.010
10+$9.890
25+$9.140
50+$8.750
100+$8.350
More Pricing...
PSoC 6 Family CY8C63XX Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32 bit
150MHz
150MHz
1024KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
94AC1327

RoHS

Each
1+$10.700
10+$9.250
25+$8.960
50+$8.570
100+$8.170
More Pricing...
PSoC 6 Family CY8C63xx Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
50MHz
50MHz
512KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
128KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
94AC1329

RoHS

Each
1+$9.500
10+$7.920
25+$7.670
50+$7.230
100+$6.780
More Pricing...
PSoC 6 Family CY8C63xx Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
150MHz
150MHz
512KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
128KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
94AC1326

RoHS

Date/Lot Code

Each
1+$9.780
10+$8.810
25+$8.010
50+$7.460
100+$6.960
More Pricing...
PSoC 6 Family CY8C63xx Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
50MHz
50MHz
512KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
128KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
85AK9634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$9.110
4000+$8.930
6000+$8.750
10000+$8.560
20000+$8.380
More Pricing...
RW610 Family RW610x Series Microcontrollers
ARM Cortex-M33F
-
32 bit
260MHz
-
-
116Pins
HVQFN
-
41I/O's
I2C, I2S, SPI, UART
-
1.2MB
-
-
16Bit
1.01V
1.155V
-40°C
85°C
RW610
Surface Mount
RW610x
85AK9639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$8.970
4000+$8.790
6000+$8.610
10000+$8.430
20000+$8.250
More Pricing...
RW612 Family RW612x Series Microcontrollers
ARM Cortex-M33F
-
32 bit
260MHz
-
-
116Pins
HVQFN
-
41I/O's
I2C, I2S, SPI, UART
-
1.2MB
-
-
16Bit
1.01V
1.155V
-40°C
85°C
RW612
Surface Mount
RW612x
85AK9633

RoHS

Each
1300+$8.350
2600+$8.180
3900+$8.020
6500+$7.850
13000+$7.680
More Pricing...
RW610 Family RW610x Series Microcontrollers
ARM Cortex-M33F
-
32 bit
260MHz
-
-
116Pins
HVQFN
-
41I/O's
I2C, I2S, SPI, UART
-
1.2MB
-
-
16Bit
1.01V
1.155V
-40°C
85°C
RW610
Surface Mount
RW610x
02AM3796

RoHS

Each
1300+$8.570
2600+$8.400
3900+$8.230
6500+$8.060
13000+$7.880
More Pricing...
RW610 Family RW610x Series Microcontrollers
ARM Cortex-M33F
-
32 bit
260MHz
-
-
116Pins
HVQFN
-
41I/O's
I2C, I2S, SPI, UART
-
1.2MB
-
-
16Bit
1.01V
1.155V
-40°C
85°C
RW610
Surface Mount
RW610x
73AM6698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$14.120
4000+$12.980
6000+$12.000
10000+$11.030
20000+$10.060
More Pricing...
RW612 Family RW612x Series Microcontrollers
ARM Cortex-M33F
-
32 bit
260MHz
-
-
116Pins
HVQFN
-
41I/O's
I2C, I2S, SPI, UART
-
1.2MB
-
-
16Bit
1.01V
1.155V
-40°C
85°C
RW612
Surface Mount
RW612x
02AM3801

RoHS

Each
1300+$9.520
2600+$9.330
3900+$9.140
6500+$8.950
13000+$8.760
More Pricing...
RW612 Family RW612x Series Microcontrollers
ARM Cortex-M33F
-
32 bit
260MHz
-
-
116Pins
HVQFN
-
41I/O's
I2C, I2S, SPI, UART
-
1.2MB
-
-
16Bit
1.01V
1.155V
-40°C
85°C
RW612
Surface Mount
RW612x
73AM6696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$12.680
4000+$11.660
6000+$10.770
10000+$9.900
20000+$9.030
More Pricing...
RW610 Family RW610x Series Microcontrollers
ARM Cortex-M33F
-
32 bit
260MHz
-
-
116Pins
HVQFN
-
41I/O's
I2C, I2S, SPI, UART
-
1.2MB
-
-
16Bit
1.01V
1.155V
-40°C
85°C
RW610
Surface Mount
RW610x
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON