ARM Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(5)
No. of I/O's
=77I/O's
1
(27)
(12)
(61)
(6)
(18)
(5)
(3)
(59)
Product Range
(1)
(3)
(2)
Device Core
(2)
(3)
(1)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(2)
(4)
CPU Speed
(3)
Program Memory Size
(1)
(5)
No. of Pins
(4)
(2)
IC Case / Package
(1)
(3)
(2)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$16.160 10+$12.340 25+$11.420 50+$11.110 100+$10.790 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | |||||
STMICROELECTRONICS | Each | 1+$14.020 10+$10.820 25+$10.050 50+$9.630 100+$9.200 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | |||||
04AM2110 RoHS | Each | 1+$11.320 10+$9.300 25+$8.900 50+$8.500 100+$8.250 More Pricing... | S32K3 Family S32K312 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 120MHz | - | 2MB | 100Pins | HDQFP | - | 77I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, SENT, SPI, UART | - | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K312 | AEC-Q100 | |||||
STMICROELECTRONICS | Each | 1+$17.370 10+$13.190 25+$12.650 50+$11.900 100+$11.150 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | |||||
12AN0066 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$9.900 50+$9.070 100+$8.700 250+$8.000 500+$7.490 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 99Pins | WLCSP | - | 77I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | - | 640KB | 15Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | - | |||||
12AN0051 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$9.560 50+$8.760 100+$8.400 250+$7.730 500+$7.230 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 99Pins | WLCSP | - | 77I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | - | 640KB | 15Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | - | |||||