ARM Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(6)
No. of I/O's
=71I/O's
1
(12)
(6)
(18)
(5)
(3)
(59)
(4)
(6)
IC Case / Package
(11)
ADC Resolution
(11)
Operating Temperature Min
(11)
IC Mounting
(11)
Data Bus Width
(9)
No. of Bits
(7)
MCU Case Style
(7)
No. of Pins
(5)
(6)
Supply Voltage Max
(6)
(5)
Packaging
(10)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$13.350 10+$9.890 25+$9.210 50+$8.990 100+$8.770 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 100Pins | LQFP | LQFP | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | ||||||
Each | 1+$14.270 10+$10.540 25+$9.790 50+$9.560 100+$9.320 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 100Pins | LQFP | LQFP | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$6.170 50+$4.150 100+$3.970 250+$3.820 500+$3.670 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 80Pins | LQFP | LQFP | 71I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
Each | 1+$5.830 10+$4.010 25+$3.730 50+$3.510 100+$3.280 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 80Pins | LQFP | LQFP | 71I/O's | CAN, I2C, UART | CAN, I2C, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis EA | Surface Mount | KEAx | - | ||||||
Each | 1+$15.720 10+$12.380 25+$11.790 50+$11.250 100+$10.700 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 180MHz | - | 2MB | 100Pins | LQFP | - | 71I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | ||||||
Each | 1+$12.820 10+$10.080 25+$9.390 50+$9.020 100+$8.640 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 180MHz | - | 512KB | 100Pins | LQFP | - | 71I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | ||||||
97AK4740 RoHS | Each | 1+$7.650 10+$6.050 25+$5.270 50+$5.180 100+$5.090 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 100Pins | LQFP | - | 71I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, UART, USART, USB | - | 620KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||
Each | 1+$7.640 10+$5.900 25+$5.470 50+$5.230 100+$4.990 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 80Pins | LQFP | LQFP | 71I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
Each | 450+$3.080 900+$2.620 1350+$2.600 2250+$2.580 4500+$2.560 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 80Pins | LQFP | LQFP | 71I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | ||||||
Each | 1+$6.810 10+$5.240 25+$4.970 50+$4.710 100+$4.440 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 80Pins | LQFP | LQFP | 71I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
97AK4726 RoHS | Each | 1+$7.150 10+$5.640 25+$5.200 50+$5.130 100+$5.050 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 100Pins | LQFP | - | 71I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, UART, USART, USB | - | 620KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||