ARM Microcontrollers :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(4)
No. of I/O's
=68I/O's
1
(6)
(17)
(5)
(3)
(52)
(4)
(6)
(6)
Product Range
(1)
(2)
(3)
(1)
Device Core
(5)
(1)
(1)
No. of Bits
(3)
Data Bus Width
(4)
CPU Speed
(2)
(1)
(1)
Operating Frequency Max
(2)
(3)
(1)
(1)
Program Memory Size
(4)
(2)
(1)
No. of Pins
(3)
(3)
(1)
IC Case / Package
(1)
(6)
Packaging
(6)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | CPU Speed | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | RAM Memory Size | Embedded Interface Type | ADC Channels | MCU Applications | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94AK4753 RoHS | Each | 1+$3.930 10+$2.970 25+$2.730 50+$2.590 100+$2.430 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 56MHz | 256KB | 80Pins | LQFP | - | 68I/O's | I2C, LPUART, SPI, USART, USB | 40KB | - | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||||
12AN0038 RoHS | Each | 1+$3.400 10+$2.950 25+$2.580 50+$2.420 100+$2.090 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 56MHz | 128KB | 80Pins | LQFP | - | 68I/O's | I2C, LPUART, SPI, UART, USART, USB | 40KB | - | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32U0 | |||||
94AK4760 RoHS | Each | 1+$3.890 10+$2.950 25+$2.710 50+$2.560 100+$2.410 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | - | 56MHz | 256KB | 80Pins | LQFP | - | 68I/O's | I2C, LPUART, SPI, USART, USB | 40KB | - | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$12.380 10+$9.830 25+$9.160 50+$8.790 100+$8.420 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32bit | 32 bit | 64MHz | 64MHz | 1MB | 86Pins | LGA | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | I2C, LPUART, SAI, SPI, USART, USB | 7Channels | Wireless Microcontroller | - | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||||
Each | 1+$5.070 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 100Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | 20Channels | - | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 1+$6.430 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 68I/O's | CAN, I2C, I2S, SPI, UART | 34KB | CAN, I2C, I2S, SPI, UART | 42Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K3x | ||||||
Each | 1+$5.810 10+$5.010 25+$4.740 50+$4.690 180+$4.690 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 100Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | 20Channels | - | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||