0
0 Items$0.00

ARM Microcontrollers :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
02AH2565

RoHS

STMICROELECTRONICS
Each
1+$8.480
10+$6.580
25+$6.110
50+$5.850
100+$5.580
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
-
64MHz
64MHz
1MB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
02AH2563

RoHS

Each
1+$5.300
10+$4.250
25+$4.050
50+$3.870
100+$3.690
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
-
64MHz
64MHz
256KB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, SAI, SPI, UART, USART, USB
128KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
02AH2564

RoHS

Each
1+$7.290
10+$5.630
25+$5.210
50+$4.980
100+$4.750
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
32bit
64MHz
64MHz
512KB
68Pins
VFQFPN-EP
VFQFPN-EP
49I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
90W4451

RoHS

Each
1+$19.480
5+$17.910
10+$16.330
25+$15.020
50+$14.590
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
204MHz
204MHz
1MB
100Pins
TFBGA
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
I2C, I2S, SPI, SSI, UART, USB
136KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
40AH1158

RoHS

ANALOG DEVICES
Each (Supplied on Cut Tape)
Cut Tape
1+$18.360
25+$14.260
50+$13.920
100+$13.570
250+$13.300
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
96MHz
96MHz
2MB
81Pins
WLP
WLP
49I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
256KB
-
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
DARWIN
Surface Mount
MAX326xx
45AC7220

RoHS

Each
1+$22.730
10+$17.650
25+$16.550
50+$15.750
100+$14.940
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
180MHz
180MHz
1MB
100Pins
TFBGA
TFBGA
49I/O's
CAN, Ethernet, I2C, I2S, UART, USB
CAN, Ethernet, I2C, I2S, UART, USB
136KB
-
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
39AH5578

RoHS

Each
1+$10.010
10+$8.190
25+$7.580
50+$7.340
100+$7.090
More Pricing...
Synergy Family S1 Series S1JA Group Microcontrollers
ARM Cortex-M23
32bit
32bit
32 bit
-
48MHz
-
256KB
64Pins
LFQFP
LFQFP
49I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
-
17Channels
16Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S1
84Y6173

RoHS

Each
1+$27.870
5+$25.550
10+$23.230
25+$22.770
50+$22.300
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
-
96MHz
96MHz
2MB
100Pins
TQFP
TQFP
49I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
256KB
-
4Channels
10Bit
1.71V
1.89V
-30°C
85°C
MAX
Surface Mount
MAX326xx
78AK3378

RoHS

Each
1+$7.570
10+$6.390
25+$6.110
50+$6.060
100+$6.010
More Pricing...
Traveo T2G Family CYT2B6 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
-
80MHz
-
576KB
64Pins
LQFP
-
49I/O's
CAN, I2C, LIN, SPI, UART
-
64KB
-
22Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT2B6
78AK3384

RoHS

Each
1+$14.030
10+$11.030
25+$10.430
50+$9.830
100+$9.460
More Pricing...
Traveo T2G Family CYT2B9 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
-
160MHz
-
2MB
64Pins
LQFP
-
49I/O's
CAN, I2C, LIN, SPI, UART
-
256KB
-
27Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT2B9
78AK3380

RoHS

Each
1+$11.390
10+$8.680
25+$8.230
50+$7.920
100+$7.600
More Pricing...
Traveo T2G Family CYT2B7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
-
160MHz
-
1MB
64Pins
LQFP
-
49I/O's
CAN, I2C, LIN, SPI, UART
-
128KB
-
27Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT2B7
26AM1426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.300
50+$8.730
100+$8.050
250+$7.950
500+$7.850
More Pricing...
ML63Q2500 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
-
48MHz
-
256KB
64Pins
TQFP
-
49I/O's
CAN, I2C, Serial, UART
-
16KB
-
12Channels
12Bit
2.3V
5.5V
-40°C
105°C
-
Surface Mount
ML63Q2500
11AN9920

RoHS

STMICROELECTRONICS
Each
1+$13.630
10+$10.800
25+$10.240
50+$9.670
100+$9.320
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
-
280MHz
-
1MB
64Pins
LQFP
-
49I/O's
FDCAN, I2C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
1.184MB
-
16Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9921

RoHS

STMICROELECTRONICS
Each
1+$10.570
10+$8.310
25+$7.860
50+$7.400
100+$7.120
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
-
280MHz
-
128KB
64Pins
LQFP
-
49I/O's
FDCAN, I2C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
1.184MB
-
16Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
41Y4054

RoHS

Each
260+$14.710
520+$14.460
780+$14.170
1300+$13.880
2600+$13.590
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
-
204MHz
204MHz
1MB
100Pins
TFBGA
TFBGA
49I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
136KB
-
4Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
39Y8878

RoHS

Each
260+$9.130
520+$8.870
780+$8.780
1300+$8.680
2600+$8.510
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
-
204MHz
204MHz
-
100Pins
BGA
BGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
282KB
-
3Channels
12Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
39Y8874

RoHS

Each
260+$11.240
520+$10.510
780+$10.210
1300+$9.210
2600+$8.680
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
-
204MHz
204MHz
-
100Pins
BGA
BGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
39Y8870

RoHS

Each
260+$13.430
520+$12.100
780+$11.860
1300+$11.620
2600+$11.370
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
180MHz
180MHz
1MB
100Pins
BGA
BGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
-
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
39Y8869

RoHS

Each
260+$7.630
520+$7.500
780+$7.460
1300+$7.410
2600+$7.260
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
-
180MHz
180MHz
-
100Pins
BGA
BGA
49I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
200KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
91T5010

RoHS

Each
1+$13.610
10+$12.280
25+$11.120
50+$10.430
100+$9.730
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
-
204MHz
-
-
100Pins
TFBGA
-
49I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
-
264KB
-
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
90W4448

RoHS

Each
1+$19.160
10+$17.860
25+$17.400
50+$15.730
100+$14.900
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
204MHz
204MHz
512KB
100Pins
TFBGA
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
I2C, I2S, SPI, SSI, UART, USB
136KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
90W4431

RoHS

Each
1+$16.990
10+$15.840
25+$15.430
50+$13.950
100+$13.210
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
-
204MHz
-
512KB
100Pins
TFBGA
-
49I/O's
I2C, I2S, SPI, SSI, UART, USB
-
104KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
90W4445

RoHS

Each
1+$20.490
10+$19.100
25+$18.610
50+$16.830
100+$15.940
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
-
204MHz
204MHz
1MB
100Pins
TFBGA
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
I2C, I2S, SPI, SSI, UART, USB
136KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
90W4433

RoHS

Each
1+$17.490
10+$16.310
25+$15.890
50+$14.370
100+$13.600
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
-
204MHz
-
512KB
100Pins
TFBGA
-
49I/O's
I2C, I2S, SPI, SSI, UART, USB
-
104KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
90W4435

RoHS

Each
1+$18.820
10+$17.550
25+$17.100
50+$15.460
100+$14.640
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
-
204MHz
-
768KB
100Pins
TFBGA
-
49I/O's
I2C, I2S, SPI, SSI, UART, USB
-
136KB
-
4Channels
10Bit
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
1-25 of 35 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON