0
0 Items$0.00

ARM Microcontrollers :

39 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
40Y2605

RoHS

Each
1+$14.880
10+$11.730
25+$10.350
50+$10.170
100+$9.980
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
512KB
144Pins
LQFP
LQFP
45I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
64KB
40Channels
12Bit
2V
6V
-40°C
85°C
STM32
Surface Mount
STM32F3
39AH9409

RoHS

Each
1+$9.420
10+$7.360
25+$6.830
50+$6.580
100+$6.330
More Pricing...
XMC4000 Family XMC4200 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
256KB
64Pins
TQFP
TQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
40KB
10Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC4000
Surface Mount
XMC4200
39AH9408

RoHS

Each
1+$7.020
10+$5.430
25+$5.110
50+$4.790
100+$4.600
More Pricing...
XMC4000 Family XMC4200 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
256KB
64Pins
TQFP
TQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
40KB
10Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC
Surface Mount
XMC42xx
03AJ1935

RoHS

Date/Lot Code

Each
1+$5.660
10+$4.330
25+$4.070
50+$3.800
100+$3.630
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
96MHz
96MHz
256KB
64Pins
HTQFP
HTQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USART
CAN, I2C, I2S, SPI, UART, USART
96KB
9Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
46W2194

RoHS

Each
1+$10.640
10+$8.290
25+$7.720
50+$7.410
100+$7.090
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
45I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
40KB
39Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
03AJ1937

RoHS

Each
1+$4.810
10+$3.660
25+$3.430
50+$3.190
100+$3.050
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
96MHz
96MHz
128KB
64Pins
HTQFP
HTQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USART
CAN, I2C, I2S, SPI, UART, USART
80KB
9Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
03AJ1936

RoHS

Date/Lot Code

Each
1+$4.120
10+$3.120
25+$2.860
50+$2.690
100+$2.520
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
96MHz
96MHz
64KB
64Pins
HTQFP
HTQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USART
CAN, I2C, I2S, SPI, UART, USART
48KB
9Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
03AJ1938

RoHS

Each
1+$5.210
10+$3.970
25+$3.730
50+$3.480
100+$3.320
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
96MHz
96MHz
256KB
64Pins
HTQFP
HTQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USART
CAN, I2C, I2S, SPI, UART, USART
96KB
9Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
03AJ1933

RoHS

Date/Lot Code

Each
1+$5.310
10+$4.050
25+$3.800
50+$3.550
100+$3.390
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
96MHz
96MHz
128KB
64Pins
HTQFP
HTQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USART
CAN, I2C, I2S, SPI, UART, USART
80KB
9Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
74M2698

RoHS

Each
1+$20.630
10+$16.460
25+$15.430
50+$14.710
100+$13.980
More Pricing...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
60MHz
60MHz
128KB
64Pins
LQFP
LQFP
45I/O's
SPI, UART
SPI, UART
16KB
28Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
39AH9407

RoHS

Each
1+$8.720
10+$6.780
25+$6.000
50+$5.810
100+$5.620
More Pricing...
XMC4000 Family XMC4100 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
125KB
64Pins
TQFP
TQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
20KB
10Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC
Surface Mount
XMC41xx
65AK2330

RoHS

STMICROELECTRONICS
Each
1+$1.750
10+$1.340
100+$1.120
500+$1.040
1000+$1.020
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
16KB
48Pins
LQFP
-
45I/O's
I2C, I2S, SPI, USART
-
12KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
68AK9807

RoHS

Each
1+$4.870
10+$3.910
25+$3.660
50+$3.510
100+$3.350
More Pricing...
RA Family RA4 Series RA4E2 Group Microcontrollers
ARM Cortex-M33
-
-
32 bit
100MHz
-
128KB
64Pins
LQFP
-
45I/O's
CAN, CEC, I3C, SCI, SPI, SSI, USB
-
40KB
12Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
72AK4371

RoHS

Each
1+$5.140
10+$4.120
25+$3.800
50+$3.670
100+$3.530
More Pricing...
RA Family RA4 Series RA4T1 Group Microcontrollers
ARM Cortex-M33
-
-
32 bit
100MHz
-
256KB
64Pins
LQFP
-
45I/O's
CAN, I3C, SCI, SPI
-
40KB
12Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
77AK2811

RoHS

Each
1+$5.950
10+$4.790
25+$4.430
50+$4.270
100+$4.110
More Pricing...
RA Family RA6 Series RA6T3 Group Microcontrollers
ARM Cortex-M33
-
-
32 bit
200MHz
-
256KB
64Pins
LQFP
-
45I/O's
CAN, I3C, SCI, SPI, USB
-
40KB
12Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
65AK2333

RoHS

Each
1+$1.680
10+$1.300
100+$1.100
500+$1.010
1000+$0.988
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
32KB
48Pins
UFQFPN-EP
-
45I/O's
I2C, I2S, SPI, USART
-
12KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
65AK2332

RoHS

STMICROELECTRONICS
Each
1+$2.140
10+$1.640
100+$1.380
500+$1.270
1000+$1.240
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
32KB
48Pins
LQFP
-
45I/O's
I2C, I2S, SPI, USART
-
12KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM1831

RoHS

STMICROELECTRONICS
Each
1+$2.400
10+$1.780
100+$1.450
500+$1.320
1000+$1.290
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
48Pins
UFQFPN-EP
-
45I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
36KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM1816

RoHS

STMICROELECTRONICS
Each
1+$1.640
10+$1.190
100+$0.958
500+$0.865
1000+$0.848
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
64KB
48Pins
LQFP
-
45I/O's
I2C, SPI, USART
-
12KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
12AM7979

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+$3.040
4500+$2.900
7500+$2.720
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
128KB
64Pins
HTQFP
-
45I/O's
CANFD, I2C, I2S, SPI, UART, USART
-
80KB
9Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
26AM1843

RoHS

STMICROELECTRONICS
Each
1+$2.550
10+$1.880
100+$1.540
500+$1.400
1000+$1.370
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
48Pins
UFQFPN-EP
-
45I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
30KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
26AM1841

RoHS

Each
1+$2.310
10+$1.710
100+$1.390
500+$1.260
1000+$1.230
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
48Pins
LQFP
-
45I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
30KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
11AN9740

RoHS

STMICROELECTRONICS
Each
1+$2.640
10+$2.260
100+$1.830
500+$1.700
1000+$1.530
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
48Pins
LQFP
-
45I/O's
I2C, I2S, SPI, USART
-
30KB
21Channels
12Bit
2V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32C0
26AM1842

RoHS

Each
1+$2.700
10+$2.000
100+$1.630
500+$1.400
1000+$1.370
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
48Pins
LQFP
-
45I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
30KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
11AN9742

RoHS

STMICROELECTRONICS
Each
1+$2.450
10+$2.100
100+$1.700
500+$1.580
1000+$1.420
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
48Pins
LQFP
-
45I/O's
I2C, I2S, SPI, USART
-
30KB
21Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32C0
1-25 of 39 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON