ARM Microcontrollers :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(7)
(8)
No. of I/O's
=23I/O's
1
(12)
(6)
(18)
(5)
(3)
(59)
(4)
(6)
Product Range
(1)
(1)
(5)
(1)
(4)
(1)
(1)
(2)
Device Core
(4)
(10)
(1)
(1)
Data Bus Width
(12)
No. of Bits
(9)
Operating Frequency Max
(2)
(11)
(1)
(2)
CPU Speed
(1)
(4)
Program Memory Size
(1)
(6)
(2)
(3)
(3)
(1)
No. of Pins
(1)
(5)
(8)
(1)
(1)
IC Case / Package
(1)
(6)
(6)
(2)
(1)
Packaging
(12)
(3)
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.660 10+$1.980 100+$1.620 500+$1.490 1000+$1.450 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+$2.520 10+$1.880 100+$1.540 500+$1.400 1000+$1.360 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 28Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$2.980 50+$2.220 100+$2.050 250+$1.980 500+$1.930 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 28Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+$3.160 10+$2.360 25+$2.210 50+$2.050 100+$1.950 More Pricing... | MCX C Series | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 256KB | 32Pins | QFN | - | 23I/O's | I2C, LPUART, SPI, UART, USB | - | 32KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX C | Surface Mount | MCX C24x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.190 50+$2.350 100+$2.160 250+$2.080 500+$2.030 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 28Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | - | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+$6.860 10+$5.530 25+$5.260 50+$4.990 100+$4.830 More Pricing... | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 32Pins | HUQFN | HUQFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | ||||||
Each | 1+$9.600 10+$8.180 25+$7.820 50+$7.610 100+$7.390 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
15AN2337 RoHS | ANALOG DEVICES | Each (Supplied on Full Reel) Full Reel | 2000+$7.070 4000+$6.910 6000+$6.730 10000+$6.350 20000+$6.220 More Pricing... | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 100MHz | - | 512KB | 51Pins | WLP | - | 23I/O's | I2C, I2S, SPI, UART | - | 128KB | - | 8Channels | 10Bit | 810mV | 1.21V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | ||||
Each | 1+$5.210 10+$4.120 25+$3.900 50+$3.680 100+$3.540 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 32Pins | UFQFPN | UFQFPN | 23I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 20KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||||
Each | 2450+$4.520 4900+$4.430 7350+$4.340 12250+$4.250 24500+$4.160 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 2450+$4.350 4900+$4.260 7350+$4.180 12250+$4.090 24500+$4.000 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 32Pins | QFN | QFN | 23I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 8KB | - | 7Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 1+$6.120 10+$4.900 25+$4.660 50+$4.420 100+$4.270 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 32KB | 32Pins | QFN | - | 23I/O's | I2C, I2S, SPI, UART, USB | - | 4KB | - | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each | 1+$5.480 10+$3.640 25+$3.160 50+$2.990 100+$2.820 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 100MHz | - | 128KB | 36Pins | WLCSP | - | 23I/O's | I2C, I2S, SPI, USART | - | 32KB | - | 4Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$8.690 10+$7.720 25+$6.930 50+$6.600 100+$5.920 More Pricing... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4KB | - | 7Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL2x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.320 50+$2.140 100+$2.040 250+$1.950 500+$1.860 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 25Pins | WLCSP | - | 23I/O's | I2C, I2S, SPI, UART, USART | - | 32KB | - | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 1+$2.520 10+$1.950 100+$1.650 500+$1.530 1000+$1.500 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 32KB | 28Pins | UFQFPN | - | 23I/O's | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||||