0
0 Items$0.00

ARM Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
54AH7004

RoHS

Each
1+$28.270
5+$25.330
10+$22.390
25+$20.840
50+$19.990
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
216MHz
-
2MB
216Pins
TFBGA
-
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
07AH7039

RoHS

STMICROELECTRONICS
Each
1+$28.100
5+$25.160
10+$22.210
25+$19.980
50+$19.960
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
208Pins
LQFP
LQFP
159I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
26AH0218

RoHS

STMICROELECTRONICS
Each
1+$23.080
10+$18.420
25+$17.440
50+$17.400
100+$17.350
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
216MHz
216MHz
1MB
208Pins
LQFP
LQFP
159I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
54AH7006

RoHS

STMICROELECTRONICS
Each
1+$28.000
5+$25.060
10+$22.110
25+$20.920
50+$20.080
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
216MHz
216MHz
2MB
216Pins
TFBGA
TFBGA
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
29AK8183

RoHS

STMICROELECTRONICS
Each
1+$22.840
10+$18.440
25+$16.740
50+$16.020
100+$15.290
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
216MHz
-
1MB
208Pins
LQFP
-
159I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
51AC9571

RoHS

Each
1+$22.650
5+$20.090
10+$17.520
25+$16.620
50+$15.740
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
208Pins
LQFP
LQFP
159I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
54AH7005

RoHS

STMICROELECTRONICS
Each
1+$27.530
5+$24.540
10+$21.540
25+$20.570
50+$19.490
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
216MHz
216MHz
2MB
208Pins
LQFP
LQFP
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
61AK2529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$26.810
50+$20.030
100+$19.020
250+$18.600
500+$18.180
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
216MHz
-
2MB
216Pins
TFBGA
-
159I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON