0
0 Items$0.00

ARM Microcontrollers :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
56AC2524

RoHS

Each
1+$14.730
10+$12.090
25+$11.740
50+$11.280
100+$10.810
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
2MB
176Pins
LQFP
-
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
56AC2523

RoHS

Date/Lot Code

Each
1+$13.680
10+$11.300
25+$10.870
50+$10.450
100+$10.020
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
2MB
144Pins
LQFP
-
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
70AC4016

RoHS

Date/Lot Code

Each
1+$14.170
10+$11.170
25+$10.570
50+$9.970
100+$9.600
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
2MB
100Pins
MAPBGA
-
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
88AH6290

RoHS

Date/Lot Code

Each
1+$13.670
10+$10.770
25+$10.190
50+$9.600
100+$9.240
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
2MB
144Pins
LQFP
-
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
88AH6288

RoHS

Date/Lot Code

Each
1+$19.520
10+$15.170
25+$14.220
50+$13.530
100+$12.830
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
2MB
144Pins
LQFP
-
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1838

RoHS

Each
1+$15.880
10+$12.560
25+$11.240
50+$10.870
100+$10.500
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
176Pins
LQFP
LQFP
156I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
79AK2869

RoHS

STMICROELECTRONICS
Each
1+$21.730
10+$17.560
25+$15.770
50+$15.300
100+$14.830
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
216Pins
TFBGA
-
156I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
-
85AK9750

RoHS

STMICROELECTRONICS
Each
1+$18.980
10+$15.970
25+$15.490
50+$15.050
100+$14.610
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
4MB
216Pins
TFBGA
-
156I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
3MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
-
97AK4724

RoHS

STMICROELECTRONICS
Each
1+$12.490
10+$9.750
25+$9.210
50+$8.660
100+$8.320
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
225Pins
TFBGA
-
156I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
50AM7231

RoHS

Each
1+$26.600
5+$25.570
10+$24.530
25+$23.470
50+$22.330
More Pricing...
RA Family, RA8 Series, RA8T2 Group Microcontrollers
ARM Cortex-M85F, ARM Cortex-M33F
-
-
32 bit
1GHz
-
1MB
224Pins
LFBGA
-
156I/O's
CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB
-
2MB
12Channels
16Bit
1.62V
3.63V
0°C
95°C
RA
Surface Mount
RA8
-
97AK4732

RoHS

STMICROELECTRONICS
Each
1+$12.850
10+$10.060
25+$9.500
50+$8.940
100+$8.600
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
225Pins
TFBGA
-
156I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON