ARM Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(4)
No. of I/O's
=148I/O's
1
(6)
(18)
(5)
(3)
(59)
(4)
(6)
(6)
Product Range
(4)
(2)
(1)
(1)
Device Core
(1)
(1)
(2)
(3)
(1)
Data Bus Width
(4)
No. of Bits
(1)
Operating Frequency Max
(1)
(3)
(1)
(3)
CPU Speed
(1)
Program Memory Size
(4)
(2)
(1)
(1)
No. of Pins
(4)
(4)
IC Case / Package
(4)
(4)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$22.300 5+$20.090 10+$17.870 25+$17.140 50+$16.410 More Pricing... | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 250MHz | 250MHz | 4160KB | 176Pins | TEQFP | TEQFP | 148I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo II | Surface Mount | CYT3BB | ||||||
Each | 1+$19.930 5+$18.140 10+$16.350 25+$14.880 50+$14.470 More Pricing... | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32bit | - | 32 bit | 250MHz | - | 4MB | 176Pins | TEQFP | - | 148I/O's | CAN, Ethernet, I2C, SPI, UART | - | 768KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | XMC7000 | Surface Mount | XMC7100 | ||||||
Each | 1+$19.990 10+$15.940 25+$14.930 50+$14.380 100+$13.820 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | - | 32 bit | 480MHz | - | 2MB | 208Pins | LQFP | - | 148I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
78AK3391 RoHS | Each | 1+$32.970 5+$30.630 10+$28.290 25+$27.570 50+$25.870 More Pricing... | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 350MHz | - | 8MB | 176Pins | TEQFP | - | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | - | 1MB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT4BF | |||||
11AN9937 RoHS | Each | 1+$19.970 10+$16.090 25+$15.120 50+$14.590 100+$14.050 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 480MHz | - | 2MB | 208Pins | LQFP | - | 148I/O's | Ethernet, FDCAN, I2C, I2S, LPUART, MDIO, QSPI, SAI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB OTG | - | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
11AN9934 RoHS | Each | 1+$21.450 10+$17.320 25+$16.280 50+$15.720 100+$15.150 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M4F | - | - | 32 bit | 480MHz | - | 2MB | 208Pins | LQFP | - | 148I/O's | FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB | - | 864KB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
Each | 1+$19.970 10+$15.930 25+$14.920 50+$14.370 100+$13.810 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 240MHz | - | 2MB | 208Pins | LQFP | - | 148I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 96Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | ||||||
78AK3388 RoHS | Each | 1+$22.630 5+$20.450 10+$18.270 25+$17.250 50+$16.600 More Pricing... | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 250MHz | - | 4MB | 176Pins | TEQFP | - | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | - | 768KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT3BB | |||||