0
0 Items$0.00

ARM Microcontrollers :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
69AH2778

RoHS

Each
1+$11.980
10+$9.210
25+$8.980
50+$8.450
100+$7.910
More Pricing...
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
169Pins
UFBGA
UFBGA
136I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4+
79AK2865

RoHS

STMICROELECTRONICS
Each
1+$18.740
10+$14.870
25+$14.100
50+$13.320
100+$12.840
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
169Pins
TFBGA
-
136I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
83AK8314

RoHS

STMICROELECTRONICS
Each
1+$10.470
10+$8.170
25+$7.600
50+$7.290
100+$6.970
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
2MB
169Pins
UFBGA
-
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
11AN9907

RoHS

STMICROELECTRONICS
Each
1+$9.050
10+$8.190
25+$7.490
50+$7.000
100+$6.560
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
1MB
169Pins
UFBGA
-
136I/O's
I2C, I2S, I3C, FDCAN, HDMI, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB, USB FS
-
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32H5
69AH2772

RoHS

Date/Lot Code

Each
1+$12.560
10+$9.780
25+$8.810
50+$8.580
100+$8.350
More Pricing...
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
169Pins
UFBGA
UFBGA
136I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4+
70R5659

RoHS

Each
189+$18.220
378+$18.130
567+$18.030
945+$17.670
1890+$17.310
More Pricing...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
512KB
180Pins
TFBGA
TFBGA
136I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
52AC7554

RoHS

Each
1+$12.530
10+$9.840
25+$9.170
50+$8.800
100+$8.430
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
169Pins
UFBGA
UFBGA
136I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
56AC6797

RoHS

Each
1+$13.580
10+$10.670
25+$10.090
50+$9.500
100+$9.130
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
169Pins
UFBGA
UFBGA
136I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
83AK8313

RoHS

STMICROELECTRONICS
Each
1+$12.020
10+$9.620
25+$9.080
50+$8.550
100+$8.010
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
2MB
169Pins
UFBGA
-
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H5
83AK8318

RoHS

STMICROELECTRONICS
Each
1+$11.370
10+$8.910
25+$8.290
50+$7.950
100+$7.610
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
2MB
176Pins
LQFP
-
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
79AK2845

RoHS

STMICROELECTRONICS
Each
1+$17.180
10+$13.640
25+$12.750
50+$12.270
100+$11.780
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
169Pins
TFBGA
-
136I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
83AK8317

RoHS

STMICROELECTRONICS
Each
1+$12.090
10+$9.500
25+$8.840
50+$8.480
100+$8.120
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
2MB
176Pins
LQFP
-
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H5
15AN6907

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$13.250
10+$12.440
25+$12.100
50+$10.980
100+$10.380
More Pricing...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
4MB
176Pins
LQFP
-
136I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
-
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32H5F4
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON