0
0 Items$0.00

ARM Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
54AH7012

RoHS

STMICROELECTRONICS
Each
1+$16.750
10+$13.280
25+$12.410
50+$11.940
100+$11.460
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
400MHz
400MHz
2MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
512KB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AH6994

RoHS

STMICROELECTRONICS
Each
1+$17.270
10+$13.710
25+$12.650
50+$12.250
100+$11.840
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
176Pins
LQFP
LQFP
131I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
29AK8232

RoHS

STMICROELECTRONICS
Each
1+$15.040
10+$12.350
25+$11.330
50+$11.030
100+$10.730
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
169Pins
UFBGA
-
131I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
52AC7520

RoHS

Each
1+$19.580
10+$15.740
25+$14.930
50+$14.200
100+$13.460
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
176Pins
TFBGA
TFBGA
131I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
52AC7567

RoHS

Date/Lot Code

Each
1+$14.330
10+$11.300
25+$10.550
50+$10.140
100+$9.720
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7581

RoHS

Each
1+$16.050
10+$12.710
25+$11.880
50+$11.420
100+$10.960
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
47AC1658

RoHS

Each
1+$15.760
10+$12.470
25+$11.650
50+$11.200
100+$10.750
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
640KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
28AC3379

RoHS

Each
168+$12.700
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
176Pins
BGA
BGA
131I/O's
CAN, EBI, EMI, Ethernet, I2C, SPI, SSC, UART, USART
CAN, EBI, EMI, Ethernet, I2C, SPI, SSC, UART, USART
388KB
-
-
1.7V
3.6V
-
-
STM32
-
STM32F4
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON