0
0 Items$0.00

ARM Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
10AN1088

RoHS

Each
1+$11.160
10+$10.060
25+$9.150
50+$8.520
100+$7.950
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
184Pins
VFBGA
-
124I/O's
I2C, I3C, SPI, UART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1093

RoHS

Each
1+$10.110
10+$9.460
25+$9.180
50+$8.290
100+$7.810
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
184Pins
VFBGA
-
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1086

RoHS

Each
1+$10.540
10+$9.500
25+$8.640
50+$8.050
100+$7.510
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
184Pins
VFBGA
-
124I/O's
I2C, I3C, SPI, UART, USB
-
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1090

RoHS

Each
1+$10.850
10+$9.780
25+$8.900
50+$8.280
100+$7.730
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1MB
184Pins
VFBGA
-
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
-
352KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
10AN1083

RoHS

Each
1+$10.850
10+$9.780
25+$8.900
50+$8.280
100+$7.730
More Pricing...
MCX N Family MCXN2xx Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
184Pins
VFBGA
-
124I/O's
CAN, Ethernet, I2C, I3C, SPI, UART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN2xx
86AK5532

RoHS

Each
1+$14.710
10+$11.800
25+$11.040
50+$10.670
100+$10.300
More Pricing...
MCX N94x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
50MHz
-
2MB
184Pins
VFBGA
-
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
-
512KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN9xx
Surface Mount
MCXNx4x
86AK5528

RoHS

Each
1+$14.480
10+$11.490
25+$10.620
50+$10.270
100+$9.910
More Pricing...
MCX N54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
50MHz
-
2MB
184Pins
VFBGA
-
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
-
512KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN5xx
Surface Mount
MCXNx4x
86AK5526

RoHS

Each
1+$14.210
10+$11.430
25+$10.690
50+$10.360
100+$10.020
More Pricing...
MCX N54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
50MHz
-
1MB
184Pins
VFBGA
-
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
-
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN5xx
Surface Mount
MCXNx4x
86AK5530

RoHS

Each
1+$15.600
10+$12.480
25+$11.680
50+$11.330
100+$10.970
More Pricing...
MCX N94x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
50MHz
-
1MB
184Pins
VFBGA
-
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
-
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN9xx
Surface Mount
MCXNx4x
23AH3494

RoHS

Each
1+$25.910
10+$21.770
25+$21.170
50+$20.560
100+$19.960
More Pricing...
Synergy Family S3 Series S3A7 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
48MHz
48MHz
1MB
144Pins
LQFP
LQFP
124I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
192KB
28Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S3 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON