0
0 Items$0.00

ARM Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
97AK4731

RoHS

STMICROELECTRONICS
Each
1+$10.570
10+$8.330
25+$7.510
50+$7.280
100+$7.050
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
176Pins
LQFP
-
122I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4745

RoHS

STMICROELECTRONICS
Each
1+$10.450
10+$8.610
25+$7.990
50+$7.700
100+$7.410
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
176Pins
LQFP
-
122I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
68T5112

RoHS

Each
48+$22.830
72+$22.400
120+$21.960
AT91 Family AT91RM9200 Series Microcontrollers
ARM9
32bit
32bit
32 bit
180MHz
180MHz
128KB
208Pins
QFP
QFP
122I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
48KB
-
-
1.65V
1.95V
-40°C
85°C
AT91
Surface Mount
AT91RM9200
68T5111

RoHS

Each
126+$33.680
AT91 Family AT91RM9200 Series Microcontrollers
ARM9
32bit
32bit
32 bit
180MHz
180MHz
128KB
256Pins
LFBGA
LFBGA
122I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
48KB
-
-
1.65V
1.95V
-40°C
85°C
AT91
Surface Mount
AT91RM9200
78AK3386

RoHS

Date/Lot Code

Each
1+$14.280
10+$11.250
25+$10.050
50+$9.850
100+$9.650
More Pricing...
Traveo T2G Family CYT2B9 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
160MHz
-
2MB
144Pins
LQFP
-
122I/O's
CAN, I2C, LIN, SPI, UART
-
256KB
54Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT2B9
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON