0
0 Items$0.00

ARM Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
90W4446

RoHS

Each
1+$13.300
10+$10.310
25+$9.470
50+$9.050
100+$8.620
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
-
180Pins
TFBGA
-
118I/O's
CAN, I2C, QSPI, UART
-
264KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
39Y8876

RoHS

Each
189+$9.540
378+$9.410
567+$9.270
945+$9.230
1890+$9.180
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
180Pins
BGA
BGA
118I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
49AC3874

RoHS

Each
1+$13.070
10+$10.280
25+$9.720
50+$9.160
100+$8.810
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
180Pins
TFBGA
TFBGA
118I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
200KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
39Y8871

RoHS

Each
189+$8.870
378+$8.800
567+$8.720
945+$8.680
1890+$8.630
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
-
180Pins
BGA
BGA
118I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
200KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1800
90W4453

RoHS

Each
1+$15.700
10+$14.160
25+$12.820
50+$12.020
100+$11.220
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
204MHz
-
-
180Pins
TFBGA
-
118I/O's
CAN, I2C, QSPI, UART
-
264KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
11AN9755
STMICROELECTRONICS
Each
1+$7.730
10+$5.660
25+$5.340
50+$5.090
100+$4.830
More Pricing...
STM32 Mainstream Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
144MHz
-
1MB
144Pins
LQFP
-
118I/O's
Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
-
256KB
28Channels
12Bit
2.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C5
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON