0
0 Items$0.00

ARM Microcontrollers :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
61AC0588

RoHS

Each
1+$37.430
5+$34.910
10+$32.390
25+$30.370
50+$29.810
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
169Pins
MAPBGA
MAPBGA
116I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
48Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
44Y6104

RoHS

Each
260+$17.970
520+$17.850
780+$17.490
1300+$17.140
2600+$16.780
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
169Pins
MAPBGA
MAPBGA
116I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
256KB
48Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
62AK4304

RoHS

Date/Lot Code

Each
1+$21.130
5+$18.990
10+$16.850
25+$16.230
50+$15.610
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
144Pins
TEQFP
-
116I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
52Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
62AK4302

RoHS

Date/Lot Code

Each
1+$19.500
10+$15.510
25+$14.930
50+$14.360
100+$13.780
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32bit
-
32 bit
250MHz
-
4MB
144Pins
TEQFP
-
116I/O's
CAN, Ethernet, I2C, SPI, UART
-
768KB
52Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON