ARM Microcontrollers :
2 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
No. of I/O's
=113I/O's
1
(27)
(12)
(61)
(6)
(18)
(5)
(3)
(59)
Product Range
(1)
(1)
Device Core
(1)
(1)
Data Bus Width
(1)
No. of Bits
(1)
Operating Frequency Max
(1)
(1)
CPU Speed
(1)
Program Memory Size
(1)
(1)
No. of Pins
(2)
IC Case / Package
(1)
(1)
Packaging
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$14.120 10+$10.970 25+$10.120 50+$9.770 100+$9.420 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 113I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
15AN6909 RoHS | Each | 1+$13.360 10+$12.690 25+$12.410 50+$11.490 100+$11.000 More Pricing... | STM32 Family STM32H5F4 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 4MB | 144Pins | UFBGA | - | 113I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | - | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5F4 | |||||