ARM Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(7)
No. of I/O's
=111I/O's
1
(6)
(17)
(5)
(3)
(50)
(4)
(6)
(6)
Product Range
(1)
(3)
(1)
(1)
(2)
Device Core
(2)
(5)
(1)
No. of Bits
(2)
Data Bus Width
(4)
CPU Speed
(1)
(1)
Operating Frequency Max
(2)
(3)
(2)
(1)
Program Memory Size
(1)
(2)
(1)
(2)
(2)
No. of Pins
(8)
IC Case / Package
(8)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | CPU Speed | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | RAM Memory Size | Embedded Interface Type | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.640 10+$8.260 25+$7.710 50+$7.590 120+$7.460 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 512KB | 144Pins | LQFP | LQFP | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$14.870 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 1MB | 144Pins | LQFP | LQFP | 111I/O's | CAN, I2C, SPI, UART | 256KB | CAN, I2C, SPI, UART | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV5x | ||||||
79AK2854 RoHS | Each | 1+$17.100 10+$13.840 25+$12.940 50+$12.440 120+$11.950 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | - | 160MHz | 4MB | 144Pins | LQFP | - | 111I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | - | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
Each | 1+$10.750 10+$8.390 25+$7.360 50+$7.230 120+$7.090 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | 32bit | 32 bit | - | 110MHz | 256KB | 144Pins | LQFP | - | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | - | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
79AK2857 RoHS | Each | 1+$17.750 10+$14.460 25+$12.830 50+$12.620 120+$12.390 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | - | 160MHz | 4MB | 144Pins | LQFP | - | 111I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | - | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
12AN0054 RoHS | Each | 1+$9.530 10+$8.590 25+$7.810 50+$7.270 100+$6.790 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 96MHz | 2MB | 144Pins | LQFP | - | 111I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 640KB | - | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | |||||
12AN0068 RoHS | Each | 1+$9.790 10+$8.820 25+$8.020 50+$7.470 100+$6.970 More Pricing... | STM32 Family STM32U3 Series STM32U3C5xx Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | - | 96MHz | 2MB | 144Pins | LQFP | - | 111I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 640KB | - | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32U3 | |||||
Each | 1+$11.700 10+$9.180 25+$8.080 50+$7.930 120+$7.780 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | - | 32bit | 32 bit | - | 110MHz | 512KB | 144Pins | LQFP | - | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | - | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||