ARM Microcontrollers :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(2)
(8)
No. of I/O's
=106I/O's
1
(6)
(17)
(5)
(3)
(52)
(4)
(6)
(6)
Product Range
(2)
(1)
(1)
(2)
(1)
(2)
(3)
Device Core
(2)
(5)
(2)
(1)
(2)
Data Bus Width
(1)
No. of Bits
(1)
Operating Frequency Max
(2)
(2)
(3)
(2)
(1)
(1)
(1)
CPU Speed
(1)
Program Memory Size
(1)
(1)
(1)
(2)
(4)
(2)
No. of Pins
(5)
(4)
(1)
(2)
IC Case / Package
(4)
(5)
(3)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$16.910 10+$13.420 25+$12.550 50+$12.070 100+$11.590 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | LQFP | 106I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 20Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | ||||||
Each | 1+$11.070 10+$8.660 25+$8.060 50+$7.730 100+$7.390 More Pricing... | MCXN2xx Family MCXNx3x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 512KB | 184Pins | VFBGA | - | 106I/O's | CAN FD, I2C, I3C, SPI, UART, USB | - | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | ||||||
Each | 1+$10.970 10+$8.580 25+$7.980 50+$7.650 100+$7.320 More Pricing... | MCXN2xx Family MCXNx3x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1024KB | 184Pins | VFBGA | - | 106I/O's | CAN FD, I2C, I3C, SPI, UART, USB | - | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN2xx | Surface Mount | MCXNx3x | ||||||
79AK2848 RoHS | Each | 1+$16.420 10+$13.400 25+$12.620 50+$12.110 100+$11.600 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 160MHz | - | 4MB | 132Pins | UFBGA | - | 106I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | - | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
79AK2868 RoHS | Each | 1+$16.490 10+$13.070 25+$12.220 50+$11.750 100+$11.280 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 160MHz | - | 4MB | 132Pins | UFBGA | - | 106I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | - | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
Each | 1+$15.790 10+$13.080 25+$12.690 50+$12.290 100+$11.900 More Pricing... | RA Family RA8 Series RA8E1 Group Microcontrollers | ARM Cortex-M85F | - | - | 32 bit | 360MHz | - | 1MB | 144Pins | LQFP | - | 106I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | - | 544KB | 13Channels | 12Bit | 1.68V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA8 | ||||||
20AM4433 RoHS | Each | 1+$20.550 10+$16.410 25+$15.370 50+$14.800 100+$14.230 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1MB | 178Pins | VFBGA | - | 106I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | - | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
11AN9865 RoHS | Each | 1+$15.870 10+$12.680 25+$11.890 50+$11.450 100+$11.010 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 180MHz | - | 1MB | 144Pins | LQFP | - | 106I/O's | CAN, I2C, I2S, MIPI DSI, SAI, SDIO, SPI, UART, USART, USB | - | 384KB | 20Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | |||||
59AM5335 | Each | 1+$15.080 10+$14.150 25+$13.770 50+$12.500 100+$11.810 More Pricing... | RA Family, RA8 Series, RA8M1 Group Microcontrollers | ARM Cortex-M85F | - | - | 32 bit | 400MHz | - | 2MB | 144Pins | LQFP | - | 106I/O's | CAN, Ethernet, I2C, I3C, SCI, SPI, USB | - | 1MB | 19Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | RA | Surface Mount | RA8 | |||||
12AN0080 RoHS | Each | 1+$11.630 10+$9.200 25+$8.590 50+$8.260 100+$7.930 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 160MHz | - | 2MB | 132Pins | UFBGA | - | 106I/O's | FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | - | 784KB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
12AN0046 RoHS | Each | 1+$8.930 10+$8.080 25+$7.390 50+$6.910 100+$6.470 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 132Pins | UFBGA | - | 106I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | |||||
12AN0061 RoHS | Each | 1+$9.190 10+$8.320 25+$7.600 50+$7.110 100+$6.660 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 132Pins | UFBGA | - | 106I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | |||||