ARM Microcontrollers :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
MCU Series
=STM32L4+
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(16)
Device Core
(9)
(7)
Data Bus Width
(12)
No. of Bits
(12)
Operating Frequency Max
(16)
CPU Speed
(12)
Program Memory Size
(3)
(11)
No. of Pins
(5)
(1)
(3)
(7)
IC Case / Package
(10)
(3)
(3)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$10.270 10+$8.150 25+$7.400 50+$7.140 100+$6.880 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 1MB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||||
Each | 1+$13.350 10+$11.050 25+$10.300 50+$9.550 100+$9.290 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 512KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||||
Each | 1+$11.540 10+$9.050 25+$8.630 50+$8.210 100+$7.790 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||||
STMICROELECTRONICS | Each | 1+$12.470 10+$9.810 25+$9.280 50+$8.740 100+$8.420 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 169Pins | UFBGA | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
Each | 1+$11.090 10+$9.370 25+$8.900 50+$8.650 100+$8.400 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 512KB | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||||
Each | 1+$9.930 10+$8.280 25+$7.790 50+$7.510 100+$7.230 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||||
STMICROELECTRONICS | Each | 1+$14.120 10+$10.970 25+$10.120 50+$9.770 100+$9.420 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 113I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
STMICROELECTRONICS | Each | 1+$13.630 10+$10.520 25+$9.770 50+$9.360 100+$8.950 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 169Pins | UFBGA | UFBGA | 134I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
Each | 1+$11.020 10+$8.720 25+$7.790 50+$7.560 100+$7.330 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||||
STMICROELECTRONICS | Each | 1+$13.950 10+$10.760 25+$9.720 50+$9.370 100+$9.020 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
Each | 1+$14.680 10+$12.030 25+$11.500 50+$10.970 100+$10.640 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 48Pins | UFQFPN | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||||
STMICROELECTRONICS | Each | 1+$12.740 10+$9.870 25+$8.790 50+$8.520 100+$8.250 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 81I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
Each | 1+$15.260 10+$12.470 25+$11.920 50+$11.360 100+$11.010 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||||
STMICROELECTRONICS | Each | 1+$13.290 10+$10.240 25+$8.970 50+$8.780 100+$8.590 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||
Each | 1+$15.210 10+$12.600 25+$11.480 50+$11.260 100+$11.030 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 48Pins | UFQFPN | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | ||||||
STMICROELECTRONICS | Each | 1+$13.360 10+$10.300 25+$9.560 50+$9.160 100+$8.750 More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 169Pins | UFBGA | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | |||||