ARM Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
MCU Series
=RW610x
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(8)
Device Core
(8)
Data Bus Width
(8)
Operating Frequency Max
(8)
No. of Pins
(4)
(4)
IC Case / Package
(4)
(4)
No. of I/O's
(4)
(4)
Interfaces
(8)
RAM Memory Size
(8)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 2000+$9.490 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1740+$9.380 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$9.110 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1300+$9.000 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$9.060 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
Each | 1740+$8.950 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 145Pins | TFBGA | 64I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | ||||||
73AM6696 RoHS | Each (Supplied on Cut Tape) Cut Tape | 2000+$12.680 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | |||||
02AM3796 RoHS | Each | 1300+$8.530 | RW610 Family RW610x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 260MHz | 116Pins | HVQFN | 41I/O's | I2C, I2S, SPI, UART | 1.2MB | 16Bit | 1.01V | 1.155V | -40°C | 85°C | RW610 | Surface Mount | RW610x | |||||