0
0 Items$0.00

ARM Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
86AK5532

RoHS

Each
1+$16.080
10+$12.730
25+$12.060
50+$11.390
100+$10.980
More Pricing...
MCX N94x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
2MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
512KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN9xx
Surface Mount
MCXNx4x
86AK5528

RoHS

Each
1+$14.610
10+$11.540
25+$10.310
50+$10.120
100+$9.930
More Pricing...
MCX N54x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
2MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
512KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN5xx
Surface Mount
MCXNx4x
86AK5526

RoHS

Each
1+$15.000
10+$11.920
25+$11.170
50+$10.780
100+$10.380
More Pricing...
MCX N54x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
1MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN5xx
Surface Mount
MCXNx4x
86AK5530

RoHS

Each
1+$16.380
10+$13.030
25+$12.430
50+$11.890
100+$11.350
More Pricing...
MCX N94x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
1MB
184Pins
VFBGA
124I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN9xx
Surface Mount
MCXNx4x
86AK5531

RoHS

Date/Lot Code

Each
1+$16.560
10+$13.830
25+$12.720
50+$12.550
100+$12.380
More Pricing...
MCX N94x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
1MB
100Pins
HLQFP
78I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN9xx
Surface Mount
MCXNx4x
86AK5533

RoHS

Each
1+$16.730
10+$13.960
25+$12.830
50+$12.820
100+$12.810
More Pricing...
MCX N94x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
2MB
100Pins
HLQFP
78I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
512KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN9xx
Surface Mount
MCXNx4x
86AK5527

RoHS

Each
1+$16.300
10+$13.530
25+$12.980
50+$12.430
100+$12.080
More Pricing...
MCX N54x Series Microcontrollers
ARM Cortex-M33F
32 bit
50MHz
1MB
100Pins
HLQFP
74I/O's
CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN5xx
Surface Mount
MCXNx4x
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON