0
0 Items$0.00

ARM Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
32AK0381

RoHS

Each
1+$15.510
10+$12.270
25+$10.610
50+$10.430
100+$10.270
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
-
32bit
32 bit
-
120MHz
512KB
100Pins
LQFP
-
69I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
96KB
-
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
32AK0382

RoHS

Each
1+$21.190
10+$16.910
25+$16.200
50+$15.490
100+$15.050
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
-
32bit
32 bit
-
120MHz
512KB
208Pins
LQFP
-
165I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
96KB
-
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
63W4067

RoHS

Each
1+$17.630
10+$14.050
25+$12.830
72+$12.820
108+$12.820
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
208Pins
LQFP
LQFP
165I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
CAN, ENET, I2C, I2S, SPI, UART, USB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
45W8434

RoHS

Each
1+$11.990
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
180Pins
TFBGA
TFBGA
-
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
CAN, ENET, I2C, I2S, SPI, UART, USB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
90W4426

RoHS

Each
1+$8.290
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
128KB
144Pins
LQFP
LQFP
-
CAN, I2C, I2S, SPI, UART, USB
40KB
CAN, I2C, I2S, SPI, UART, USB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
63W4066

RoHS

Each
1+$15.890
10+$12.570
25+$11.110
50+$10.980
120+$10.860
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
-
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
CAN, ENET, I2C, I2S, SPI, UART, USB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
31Y2378

RoHS

Date/Lot Code

Each
1+$13.330
10+$12.460
25+$12.100
50+$10.920
100+$10.290
More Pricing...
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
180Pins
TFBGA
TFBGA
165I/O's
CAN, I2C, I2S, MII, SPI, UART, USB
80KB
CAN, I2C, I2S, MII, SPI, UART, USB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON