0
0 Items$0.00

ARM Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
40AH4916

RoHS

Each
1+$14.640
10+$12.130
25+$11.360
50+$10.890
100+$10.420
More Pricing...
EFM32 Family EFM32WG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
256KB
100Pins
LQFP
LQFP
83I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32WG
40AH4914

RoHS

Each
1+$13.130
10+$10.880
25+$10.280
50+$9.680
100+$9.260
More Pricing...
EFM32 Family EFM32WG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
256KB
64Pins
QFN
QFN
53I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32WG
40AH4909

RoHS

Each
1+$12.440
10+$10.310
25+$9.740
50+$9.160
100+$8.770
More Pricing...
EFM32 Family EFM32WG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
256KB
64Pins
QFN
QFN
56I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32WG
40AH4921

RoHS

Each
1+$14.670
10+$11.440
25+$10.580
50+$10.350
100+$10.110
More Pricing...
EFM32 Family EFM32WG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
256KB
100Pins
LQFP
LQFP
85I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32WG
40AH4911

RoHS

Each
1+$13.110
10+$10.510
25+$9.540
50+$9.410
100+$9.270
More Pricing...
EFM32 Family EFM32WG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
256KB
100Pins
LQFP
LQFP
85I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32WG
40AH4927

RoHS

Each
1+$12.760
10+$11.930
25+$11.590
50+$10.460
100+$9.850
More Pricing...
EFM32 Family EFM32WG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
256KB
112Pins
BGA
BGA
86I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32WG
40AH4922

RoHS

Each
1+$12.170
10+$11.380
25+$11.050
50+$9.970
100+$9.390
More Pricing...
EFM32 Family EFM32WG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
256KB
112Pins
BGA
BGA
90I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32WG
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON