ARM Microcontrollers :
3 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
MCU Series
=EFM32JG
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(3)
Device Core
(3)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(3)
CPU Speed
(3)
Program Memory Size
(1)
(1)
No. of Pins
(1)
(1)
(1)
IC Case / Package
(1)
(2)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+$9.190 10+$7.620 25+$7.090 50+$6.770 100+$6.450 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 125Pins | BGA | BGA | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG | |||||
Each | 1+$8.400 10+$6.960 25+$6.480 50+$6.180 100+$5.880 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 48Pins | QFN | QFN | 33I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 256KB | 33Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG | ||||||
SILICON LABS | Each | 1+$3.720 10+$3.100 25+$2.880 50+$2.740 100+$2.590 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 128KB | 32Pins | QFN | QFN | 20I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG | |||||