ARM Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
MCU Family
=PSoC 5
1
(1)
(14)
(1)
(7)
(24)
(1)
(12)
(151)
Product Range
(2)
(1)
(5)
Device Core
(8)
Data Bus Width
(8)
No. of Bits
(8)
Operating Frequency Max
(6)
(2)
CPU Speed
(6)
(2)
Program Memory Size
(1)
(7)
No. of Pins
(5)
(3)
IC Case / Package
(3)
(5)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$29.040 5+$26.240 10+$23.430 25+$22.030 50+$21.260 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 68Pins | QFN | QFN | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 105°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
INFINEON | Each | 1+$14.720 10+$11.600 25+$10.970 50+$10.340 100+$10.020 More Pricing... | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 128KB | 100Pins | TQFP | TQFP | 62I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C52xx | |||||
99Y9328 RoHS | Each | 1+$12.930 10+$10.600 25+$9.950 50+$9.650 100+$9.340 More Pricing... | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | TQFP | 62I/O's | USB | USB | 64KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C52xx | |||||
Each | 1+$28.720 5+$25.960 10+$23.200 25+$21.530 50+$20.830 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 100Pins | TQFP | TQFP | 72I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
Each | 1+$28.450 5+$27.050 10+$25.490 25+$23.780 50+$22.230 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 68Pins | QFN | QFN | 48I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
Each | 1+$30.840 5+$27.890 10+$24.930 25+$21.930 50+$21.620 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 100Pins | TQFP | TQFP | 72I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||
Each | 1+$26.720 5+$24.480 10+$22.230 25+$19.940 50+$19.510 More Pricing... | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 100Pins | TQFP | TQFP | 72I/O's | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 64KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C56xx | ||||||
Each | 1+$27.830 5+$25.110 10+$22.390 25+$21.300 50+$20.210 More Pricing... | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 67MHz | 67MHz | 256KB | 68Pins | QFN | QFN | 48I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | ||||||