ARM Microcontrollers :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
MCU Family
=Kinetis EA
1
(1)
(14)
(1)
(7)
(24)
(1)
(12)
(151)
Product Range
(14)
Device Core
(14)
Data Bus Width
(13)
No. of Bits
(12)
Operating Frequency Max
(6)
(8)
CPU Speed
(1)
(4)
Program Memory Size
(3)
(1)
(6)
(4)
No. of Pins
(1)
(2)
(2)
(7)
(2)
IC Case / Package
(11)
(1)
(2)
Packaging
(13)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5.830 10+$4.010 25+$3.730 50+$3.510 100+$3.280 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 80Pins | LQFP | LQFP | 71I/O's | CAN, I2C, UART | CAN, I2C, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis EA | Surface Mount | KEAx | - | ||||||
Each | 1+$3.900 10+$3.100 25+$2.940 50+$2.780 100+$2.680 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 32KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | - | ||||||
79AK5153 RoHS | Each | 1+$4.740 10+$3.780 25+$3.590 50+$3.390 100+$3.270 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 40MHz | - | 64KB | 64Pins | LQFP | - | 57I/O's | I2C, SPI, UART | - | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | |||||
Each | 800+$2.320 1600+$2.250 2400+$2.180 4000+$2.140 8000+$2.090 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 64KB | 64Pins | LQFP | LQFP | 57I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | ||||||
Each | 450+$2.940 900+$2.620 1350+$2.600 2250+$2.580 4500+$2.560 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 80Pins | LQFP | LQFP | 71I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | ||||||
Each | 800+$2.210 1600+$2.170 2400+$2.120 4000+$2.080 8000+$2.030 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | ||||||
Each | 1+$2.440 10+$2.080 100+$1.670 500+$1.540 1000+$1.390 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | ||||||
Each | 96+$1.260 192+$1.250 288+$1.230 480+$1.220 960+$1.200 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | ||||||
Each | 2450+$1.280 4900+$1.250 7350+$1.230 12250+$1.200 24500+$1.180 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 8KB | 24Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | ||||||
Each | 1+$5.130 10+$4.560 25+$4.090 50+$3.900 100+$3.500 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 40MHz | - | 64KB | 64Pins | LQFP | - | 57I/O's | I2C, SPI, UART | - | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | ||||||
Each | 1+$6.480 10+$5.150 25+$4.890 50+$4.620 100+$4.450 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Kinetis EA | Surface Mount | KEAZx | - | ||||||
Each | 1+$4.910 10+$3.920 25+$3.520 50+$3.460 100+$3.400 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAZx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$5.130 50+$3.800 100+$3.570 250+$3.440 500+$3.400 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 64KB | 64Pins | LQFP | LQFP | 57I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | - | ||||||
Each | 1+$4.230 10+$3.380 25+$3.160 50+$3.050 100+$2.930 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 64KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Kinetis EA | Surface Mount | KEAx | - | ||||||