ARM Microcontrollers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.750 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $4.350 10+ $3.620 25+ $3.360 50+ $3.190 100+ $3.030 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 384KB | 40Pins | TQFN | TQFN | 31I/O's | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 160KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $3.800 10+ $3.170 25+ $3.020 50+ $2.850 150+ $2.700 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 20Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $7.080 10+ $6.160 25+ $5.740 50+ $5.480 100+ $5.210 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 40Pins | TQFN-EP | TQFN-EP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $25.010 5+ $22.470 10+ $19.940 25+ $18.470 50+ $18.280 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $3.580 10+ $3.000 25+ $2.780 50+ $2.640 100+ $2.490 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 24Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | ||||
51AM4019 RoHS | ANALOG DEVICES | Each | 1+ $44.750 5+ $43.040 10+ $41.310 25+ $39.550 50+ $37.660 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 3.25MB | 144Pins | CTBGA | - | 104I/O's | CAN, I2C, I2S, QSPI, SPI, UART | - | 1MB | 8Channels | 12Bit | 1.045V | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||
ANALOG DEVICES | Each | 1+ $12.480 10+ $10.340 25+ $9.510 50+ $9.190 100+ $8.870 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 68Pins | TQFN-EP | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 128KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
ANALOG DEVICES | Each | 1+ $12.780 10+ $11.650 25+ $9.230 50+ $9.020 100+ $8.970 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 512KB | 68Pins | TQFN-EP | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||
51AM4018 RoHS | ANALOG DEVICES | Each | 1+ $44.510 5+ $42.810 10+ $41.090 25+ $39.340 50+ $37.460 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 3.25MB | 144Pins | CTBGA | - | 104I/O's | CAN, I2C, I2S, QSPI, SPI, UART | - | 1MB | 8Channels | 12Bit | 1.045V | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||