0
0 Items$0.00

ARM Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
57AJ0776

RoHS

STMICROELECTRONICS
Each
1+$5.880
10+$4.890
25+$4.610
50+$4.440
100+$4.270
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
320KB
48Pins
UFQFPN-EP
UFQFPN-EP
37I/O's
I2C, SPI, USART
-
48KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
84AH0217

RoHS

STMICROELECTRONICS
Each
1+$8.660
10+$7.030
25+$6.620
50+$6.400
100+$6.170
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
512KB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
96KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32WB
02AH2561

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$6.910
10+$5.320
25+$4.920
50+$4.710
100+$4.490
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
256KB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
128KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
84AH0215

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$8.660
10+$7.030
25+$6.620
50+$6.400
100+$6.170
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
256KB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
96KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32WB
02AH2562

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$10.090
10+$8.210
25+$7.740
50+$7.490
100+$7.230
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
1MB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
57AJ0774

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$3.970
10+$2.990
25+$2.750
50+$2.620
100+$2.490
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
320KB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, SPI, USART
-
48KB
Wireless Microcontroller
10Channels
12Bit
2V
3.6V
-10°C
85°C
STM32
Surface Mount
STM32WB
84AH0216

RoHS

STMICROELECTRONICS
Each
1+$7.520
10+$6.210
25+$5.880
50+$5.730
100+$5.570
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
512KB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
96KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
84AH0214

RoHS

STMICROELECTRONICS
Each
1+$7.550
10+$6.260
25+$5.910
50+$5.720
100+$5.520
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
256KB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
96KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
57AJ0770

RoHS

STMICROELECTRONICS
Each
1+$5.590
10+$4.470
25+$4.200
50+$4.050
100+$3.890
More Pricing...
STM32 Family STM32G0B1 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
512KB
32Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, I2S, SPI, USART, USB
144KB
-
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
84AH0213

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$6.410
10+$5.150
25+$4.840
50+$4.670
100+$4.490
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
512KB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, SPI, USART
-
96KB
Wireless Microcontroller
10Channels
12Bit
2V
3.6V
-10°C
85°C
STM32
Surface Mount
STM32WB
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON