0
0 Items$0.00

ARM Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
94AK4767

RoHS

STMICROELECTRONICS
Each
1+$5.320
10+$4.450
25+$4.210
50+$4.060
100+$3.900
More Pricing...
STM32 Family STM32WB Series STM32WBA55xx Group Microcontrollers
ARM Cortex-M33F
32 bit
100MHz
1MB
59Pins
UFBGA
35I/O's
I2C, LPUART, SAI, SPI, USART
128KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
20AM8169

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$5.450
50+$4.460
100+$4.110
250+$3.900
500+$3.760
More Pricing...
STM32 Family STM32WB Series STM32WBA55xx Group Microcontrollers
ARM Cortex-M33F
32 bit
100MHz
1MB
41Pins
WLCSP
20I/O's
I2C, LPUART, SAI, SPI, USART
128KB
8Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
94AK4764

RoHS

Each
1+$6.820
10+$5.870
25+$5.540
50+$5.360
100+$5.170
More Pricing...
STM32 Family STM32WB Series STM32WBA54xx Group Microcontrollers
ARM Cortex-M33F
32 bit
100MHz
1MB
32Pins
UFQFPN-EP
20I/O's
I2C, LPUART, SAI, SPI, USART
128KB
8Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
25AM6982

RoHS

STMICROELECTRONICS
Each
1+$8.910
10+$7.950
25+$7.610
50+$7.380
100+$7.150
More Pricing...
STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers
ARM Cortex-M33F
32 bit
100MHz
2MB
48Pins
UFQFPN-EP
31I/O's
I2C, LPUART, SAI, SPI, USART
512KB
8Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
94AK4763

RoHS

Date/Lot Code

Each
1+$6.490
10+$5.640
25+$5.600
50+$5.560
100+$5.530
More Pricing...
STM32 Family STM32WB Series STM32WBA54xx Group Microcontrollers
ARM Cortex-M33F
32 bit
100MHz
1MB
48Pins
UFQFPN-EP
35I/O's
I2C, LPUART, SAI, SPI, USART
128KB
9Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
12AN0084

RoHS

STMICROELECTRONICS
Each
1+$3.890
10+$3.390
25+$2.980
50+$2.810
100+$2.450
More Pricing...
STM32 Family STM32WBA2x Series Microcontrollers
ARM Cortex-M33F
32 bit
64MHz
512KB
48Pins
UFQFPN-EP
27I/O's
I2C, LPUART, SAI, SPI, USART
96KB
7Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32WBA2x
12AN0085

RoHS

STMICROELECTRONICS
Each
1+$3.580
10+$3.110
25+$2.740
50+$2.580
100+$2.250
More Pricing...
STM32 Family STM32WBA2x Series Microcontrollers
ARM Cortex-M33F
32 bit
64MHz
512KB
32Pins
UFQFPN-EP
20I/O's
I2C, LPUART, SAI, SPI, USART
96KB
7Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32WBA2x
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON