ARM Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Interfaces
=CAN, I2C...
1
(1)
(3)
(5)
(3)
(2)
(5)
(1)
(1)
Product Range
(4)
Device Core
(4)
No. of Bits
(4)
Data Bus Width
(4)
CPU Speed
(4)
Operating Frequency Max
(4)
Program Memory Size
(4)
No. of Pins
(2)
(2)
IC Case / Package
(1)
(3)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | CPU Speed | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | RAM Memory Size | Embedded Interface Type | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$10.560 10+$8.230 25+$7.670 50+$7.360 180+$7.060 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, I2C, USART | 64KB | CAN, I2C, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | |||||
Each | 1+$12.880 10+$9.930 25+$9.380 50+$8.870 100+$8.340 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, USART | 64KB | CAN, I2C, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | ||||||
Each | 1+$12.140 10+$9.460 25+$8.800 50+$8.470 100+$8.150 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 100Pins | BGA | BGA | 80I/O's | CAN, I2C, USART | 64KB | CAN, I2C, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | ||||||
STMICROELECTRONICS | Each | 1+$8.560 10+$7.120 25+$6.830 50+$6.560 100+$6.270 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, USART | 64KB | CAN, I2C, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | |||||