0
0 Items$0.00

ARM Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
51AC9575

RoHS

Each
1+$4.450
10+$3.320
25+$2.950
50+$2.860
100+$2.770
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
48Pins
UFQFPN
QFN
38I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, SAI, SPI, UART, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
54AH7058

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$5.360
50+$4.190
100+$3.930
250+$3.810
500+$3.780
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
128KB
64Pins
LQFP
-
52I/O's
CAN, I2C, LPUART, SAI, SPI, USART
-
64KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
56AC6752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.430
50+$2.380
100+$2.150
250+$2.040
500+$2.010
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
128KB
64Pins
WLCSP
WLCSP
52I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, SAI, SPI, UART, USART
64KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
56AC6748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.970
50+$2.770
100+$2.520
250+$2.390
500+$2.360
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
49Pins
WLCSP
WLCSP
39I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, SAI, SPI, UART, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
54AH7054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.830
50+$4.400
100+$4.080
250+$3.930
500+$3.910
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
256KB
48Pins
LQFP
-
38I/O's
CAN, I2C, LPUART, SAI, SPI, USART
-
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
54AH7055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.640
50+$4.240
100+$3.940
250+$3.790
500+$3.760
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
48Pins
QFN
QFN
38I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, LPUART, SAI, SPI, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
17AC7164

RoHS

Each
1+$5.960
10+$4.750
25+$4.510
50+$4.270
100+$4.120
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
128KB
32Pins
UFQFPN
UFQFPN
26I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, SPI, UART, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32L4
54AH7057

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$4.740
50+$3.540
100+$3.280
250+$3.150
500+$3.110
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
128KB
32Pins
QFN
QFN
26I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, LPUART, SAI, SPI, USART
64KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON