ARM Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Interfaces
=CAN, I2C...
1
(1)
(2)
(7)
(4)
(2)
(5)
(1)
(1)
Product Range
(6)
Device Core
(6)
Data Bus Width
(6)
No. of Bits
(2)
Operating Frequency Max
(6)
CPU Speed
(2)
Program Memory Size
(3)
(3)
No. of Pins
(2)
(2)
(2)
IC Case / Package
(2)
(2)
(2)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.010 10+$7.000 25+$6.490 50+$6.260 100+$6.030 More Pricing... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 128KB | 64Pins | HTQFP | HTQFP | CAN, I2C, I3C, I2S, SPI, UART, USB | CAN, I2C, I3C, I2S, SPI, UART, USB | 80KB | 13Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+$7.690 10+$5.940 25+$5.590 50+$5.240 100+$5.020 More Pricing... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 150MHz | - | 128KB | 48Pins | HVQFN | - | CAN, I2C, I3C, I2S, SPI, UART, USB | - | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+$7.880 10+$6.090 25+$5.650 50+$5.410 100+$5.160 More Pricing... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 150MHz | - | 256KB | 48Pins | HVQFN | - | CAN, I2C, I3C, I2S, SPI, UART, USB | - | 128KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+$9.630 10+$7.500 25+$7.140 50+$6.780 100+$6.420 More Pricing... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 128KB | 100Pins | HLQFP | HLQFP | CAN, I2C, I3C, I2S, SPI, UART, USB | CAN, I2C, I3C, I2S, SPI, UART, USB | 80KB | 23Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+$9.120 10+$7.090 25+$6.680 50+$6.270 100+$6.020 More Pricing... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 150MHz | - | 256KB | 64Pins | HTQFP | - | CAN, I2C, I3C, I2S, SPI, UART, USB | - | 128KB | 13Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||
Each | 1+$9.940 10+$7.740 25+$7.370 50+$7.000 100+$6.630 More Pricing... | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 150MHz | - | 256KB | 100Pins | HLQFP | - | CAN, I2C, I3C, I2S, SPI, UART, USB | - | 128KB | 23Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||||