ARM Microcontrollers :
3 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
Interfaces
=CAN, I2C...
1
(1)
(3)
(7)
(4)
(2)
(5)
(1)
(1)
Product Range
(3)
Device Core
(3)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(3)
CPU Speed
(3)
Program Memory Size
(1)
(2)
No. of Pins
(3)
IC Case / Package
(3)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$10.680 10+$8.240 25+$7.690 50+$7.280 100+$6.870 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 64Pins | QFN | QFN | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | CAN, I2C, I2S, LIN, UART, USART | 192KB | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
SILICON LABS | Each | 1+$17.900 10+$14.950 25+$13.920 50+$13.500 100+$13.070 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 2MB | 64Pins | QFN | QFN | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | CAN, I2C, I2S, LIN, UART, USART | 512KB | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||||
SILICON LABS | Each | 1+$14.210 10+$13.290 25+$12.910 50+$11.650 100+$10.970 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 2MB | 64Pins | QFN | QFN | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | CAN, I2C, I2S, LIN, UART, USART | 384KB | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||||