ARM Microcontrollers :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(15)
Interfaces
=CAN, I2C...
1
(1)
(3)
(7)
(4)
(2)
(5)
(1)
(1)
Product Range
(15)
(1)
Device Core
(15)
(1)
Data Bus Width
(16)
No. of Bits
(16)
Operating Frequency Max
(15)
(1)
CPU Speed
(15)
(1)
Program Memory Size
(1)
(15)
No. of Pins
(3)
(3)
(2)
(8)
IC Case / Package
(5)
(3)
(7)
(1)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.070 10+$5.830 25+$5.580 50+$5.330 100+$5.080 More Pricing... | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | TQFP | TQFP | 51I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM E5X | ||||||
Each | 1+$11.640 10+$9.350 25+$8.450 50+$8.140 100+$7.820 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 64Pins | QFN | QFN | 56I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$12.110 10+$11.320 25+$11.000 50+$9.930 100+$9.350 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 112Pins | BGA | BGA | 89I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$10.230 10+$8.300 25+$8.090 50+$7.810 100+$7.520 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 64Pins | QFP | QFP | 51I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$14.430 10+$11.420 25+$10.570 50+$10.070 100+$9.570 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 64Pins | QFP | QFP | 50I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$9.970 10+$8.600 25+$8.240 50+$8.060 100+$7.880 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 64Pins | QFN | QFN | 54I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$11.590 10+$9.250 25+$8.450 50+$8.150 100+$7.850 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 64Pins | QFP | QFP | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$12.190 10+$11.400 25+$11.070 50+$9.990 100+$9.410 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 120Pins | BGA | BGA | 95I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$13.920 10+$11.540 25+$10.990 50+$10.450 100+$9.900 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 100Pins | QFP | QFP | 81I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$16.490 10+$9.590 25+$9.060 50+$8.990 100+$8.930 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 64Pins | QFP | QFP | 48I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$12.840 10+$10.260 25+$9.410 50+$9.070 100+$8.720 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 64Pins | QFN | QFN | 51I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$11.870 10+$11.100 25+$10.780 50+$9.730 100+$9.170 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 112Pins | BGA | BGA | 87I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$11.220 10+$10.500 25+$10.190 50+$9.200 100+$8.670 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 120Pins | BGA | BGA | 95I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$14.190 10+$11.070 25+$10.240 50+$10.020 100+$9.790 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 100Pins | QFP | QFP | 83I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$14.360 10+$11.200 25+$10.360 50+$10.130 100+$9.900 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 100Pins | QFP | QFP | 81I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+$10.990 10+$10.280 25+$9.980 50+$9.010 100+$8.480 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 112Pins | BGA | BGA | 90I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||