0
0 Items$0.00

ARM Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
15AJ2149

RoHS

Date/Lot Code

Each
1+$3.050
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
64KB
32Pins
QFN
QFN
24I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
CAN, I2C, I2S, LIN, SPI, UART, USART
17Channels
12Bit
1.8V
3.8V
-40°C
125°C
EFM32
Surface Mount
EFM32TG
15AJ2148

RoHS

Each
1+$6.450
10+$4.560
25+$4.040
50+$3.890
100+$3.740
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
64KB
48Pins
TQFP
TQFP
37I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
CAN, I2C, I2S, LIN, SPI, UART, USART
22Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
15AJ2150

RoHS

Each
1+$6.580
10+$4.590
25+$4.170
50+$3.980
100+$3.770
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
64KB
48Pins
TQFP
TQFP
37I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
CAN, I2C, I2S, LIN, SPI, UART, USART
30Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
15AJ2146

RoHS

Each
1+$6.280
10+$4.460
25+$3.940
50+$3.800
100+$3.650
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
64KB
32Pins
QFN
QFN
24I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
CAN, I2C, I2S, LIN, SPI, UART, USART
17Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
15AJ2147

RoHS

Each
1+$6.730
10+$4.820
25+$4.270
50+$4.120
100+$3.960
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
64KB
64Pins
QFN
QFN
56I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
CAN, I2C, I2S, LIN, SPI, UART, USART
36Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON