0
0 Items$0.00

ARM Microcontrollers :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
43AC4096

RoHS

Each
1+$20.870
5+$18.770
10+$16.670
25+$15.960
50+$15.250
More Pricing...
XMC4000 Family XMC4700 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
144MHz
144MHz
2MB
100Pins
LQFP
LQFP
75I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
352KB
24Channels
12Bit
3.13V
3.6V
-40°C
125°C
XMC
Surface Mount
XMC47xx
25AK1475

RoHS

Each
1+$12.020
10+$9.330
25+$8.450
50+$8.230
100+$8.010
More Pricing...
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP-EP
LQFP-EP
91I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
128KB
32Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC4000
Surface Mount
XMC4500
58AJ2911

RoHS

Each
1+$19.930
10+$15.900
25+$15.310
50+$14.730
100+$14.140
More Pricing...
XMC4000 Family XMC4700 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
144MHz
144MHz
1.5MB
144Pins
LQFP
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
276KB
32Channels
12Bit
3.13V
3.6V
-40°C
125°C
XMC4000
Surface Mount
XMC47xx
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON