0
0 Items$0.00

ARM Microcontrollers :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
42Y1082

RoHS

Each
1+$9.130
10+$7.420
25+$6.990
50+$6.760
100+$6.520
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
48Pins
UFQFN
UFQFN
37I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
42Y1016

RoHS

Each
1+$3.450
10+$2.740
25+$2.560
50+$2.460
100+$2.360
More Pricing...
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
48MHz
16KB
28Pins
UFQFN
UFQFN
24I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
42Y1020

RoHS

Each
1+$4.190
10+$3.330
25+$3.110
50+$3.000
100+$2.880
More Pricing...
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
48MHz
32KB
32Pins
UFQFN
UFQFN
28I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
85W2957

RoHS

Each
1+$4.710
10+$3.650
25+$3.400
50+$3.240
100+$3.050
More Pricing...
PSOC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
32KB
40Pins
UFQFN
UFQFN
34I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
-
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C42xx
42Y1056

RoHS

Date/Lot Code

Each
1+$4.660
10+$3.530
25+$3.240
50+$3.090
100+$2.940
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
32KB
48Pins
UFQFN
UFQFN
37I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
4KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
42Y1043

RoHS

Each
1+$5.740
10+$4.380
25+$4.040
50+$3.850
100+$3.670
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
256KB
48Pins
UFQFN
UFQFN
36I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
64KB
10Channels
12Bit
1.7V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F4
54AH7020

RoHS

STMICROELECTRONICS
Each
1+$2.090
10+$1.560
100+$1.270
980+$1.110
1470+$0.948
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
16KB
32Pins
UFQFN
UFQFN
28I/O's
I2C, SPI, LPUART, USART
I2C, SPI, LPUART, USART
2KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
42Y1042

RoHS

Each
1+$5.010
10+$3.800
25+$3.500
50+$3.340
100+$3.170
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
128KB
48Pins
UFQFN
UFQFN
36I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
64KB
10Channels
12Bit
1.7V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F4
42Y1060

RoHS

Each
1+$6.050
10+$4.650
25+$4.280
50+$4.100
100+$3.900
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
128KB
48Pins
UFQFN
UFQFN
37I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
42Y1018

RoHS

Each
1+$3.700
10+$2.780
25+$2.550
50+$2.420
100+$2.300
More Pricing...
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
16KB
32Pins
UFQFN
UFQFN
28I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
42Y1024

RoHS

Each
1+$2.420
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
64KB
48Pins
UFQFN
UFQFN
38I/O's
I2C, LIN, SPI, USART
I2C, LIN, SPI, USART
8KB
10Channels
12Bit
1.65V
1.95V
-40°C
85°C
STM32
Surface Mount
STM32F0
42Y1086

RoHS

Each
1+$6.160
10+$4.720
25+$4.360
50+$4.150
100+$3.960
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
64KB
48Pins
UFQFN
UFQFN
37I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
42Y1084

RoHS

Each
1+$5.020
10+$3.820
25+$3.520
50+$3.360
100+$3.190
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
32KB
48Pins
UFQFN
UFQFN
37I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
16KB
14Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON