ARM Microcontrollers:
25 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $1.290 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 24Pins | QFN | QFN | 22I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||
MICROCHIP | Each | 1+ $1.290 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||
1+ $1.540 | Min: 1500 / Mult: 1500 Min: 1 / Mult: 1500 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.040 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | QFN | QFN | 26I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each | 100+ $2.410 | Min: 490 / Mult: 490 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 32Pins | QFN | QFN | 26I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.500 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 32Pins | QFN | QFN | 26I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.160 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | QFN | QFN | 26I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each | 100+ $2.090 | Min: 490 / Mult: 490 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | QFN | QFN | 26I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $2.380 6000+ $2.380 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 64KB | 32Pins | QFN | QFN | 26I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $1.180 | Min: 3000 / Mult: 3000 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM32 | Surface Mount | SAM D1X | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.240 | Min: 3000 / Mult: 3000 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM32 | Surface Mount | SAM D1X | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ $2.540 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | QFN | 38I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 16KB | 18Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.380 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM32 | Surface Mount | SAM D1X | |||||
Each | 100+ $2.500 | Min: 490 / Mult: 490 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 32Pins | QFN | QFN | 26I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $2.640 6000+ $2.640 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 32Pins | QFN | QFN | 26I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.460 | Min: 6000 / Mult: 6000 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 24Pins | QFN | QFN | 22I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM32 | Surface Mount | SAM D1X | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.290 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 8KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM32 | Surface Mount | SAM D1X | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.690 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | QFN | 38I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 16KB | 18Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each | 100+ $2.610 | Min: 416 / Mult: 416 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | QFN | 38I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 16KB | 18Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each | 100+ $2.630 | Min: 416 / Mult: 416 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | QFN | 38I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 16KB | 18Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each | 100+ $2.450 | Min: 490 / Mult: 490 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 32Pins | QFN | QFN | 26I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.540 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 32Pins | QFN | QFN | 26I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.340 | Min: 6000 / Mult: 6000 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 8KB | 24Pins | QFN | QFN | 22I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM32 | Surface Mount | SAM D1X | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.550 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | QFN | 38I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 16KB | 18Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | SAM 32 | Surface Mount | SAM D2X | |||||
Each | 100+ $2.510 | Min: 416 / Mult: 416 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | QFN | 38I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 16KB | 18Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D2X | |||||