ARM Microcontrollers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54AH6969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.770
10+
$10.060
25+
$9.550
50+
$9.090
100+
$8.650
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
168MHz
168MHz
1MB
144Pins
LQFP
LQFP
114I/O's
CAN, I2C, I2S, SPI, USART, UART, USB
CAN, I2C, I2S, SPI, USART, UART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
54AH6958

RoHS

Date/Lot Code

Each
1+
$13.750
10+
$10.840
25+
$10.120
50+
$9.720
120+
$9.320
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
512KB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, I2S, SPI, USART, UART, USB
CAN, I2C, I2S, SPI, USART, UART, USB
64KB
40Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON