ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $8.320 10+ $7.940 25+ $7.550 50+ $7.200 180+ $6.840 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, Ethernet, SPI, UART, USB | CAN, Ethernet, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM4E | ||||
MICROCHIP | 1+ $8.510 10+ $8.120 25+ $7.730 50+ $7.370 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, Ethernet, SPI, UART, USB | CAN, Ethernet, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM4E | |||||