ARM Microcontrollers :
2 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
CPU Speed
=800MHz
1
(2)
(8)
(5)
(2)
(11)
(7)
(20)
(431)
Product Range
(2)
MPU Core Size
(1)
Device Core
(2)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(2)
MPU Case Style
(1)
No. of Pins
(2)
IC Case / Package
(2)
Packaging
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | MPU Core Size | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | MPU Case Style | No. of Pins | IC Case / Package | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | MPU Series | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AJ2239 RoHS | Each | 1+$26.320 5+$24.220 10+$22.120 25+$21.070 50+$20.360 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | 32bit | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | MAPBGA | 289Pins | MAPBGA | MAPBGA | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | i.MX RT1170 | 3.6V | -40°C | 105°C | Surface Mount | i.MX RT1170 | |||||
Each | 1+$26.880 5+$24.970 10+$23.060 25+$22.060 50+$21.320 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | - | 289Pins | MAPBGA | MAPBGA | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | - | 3.6V | -40°C | 125°C | Surface Mount | i.MX RT1170 | ||||||