ARM Microcontrollers :
2 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(1)
CPU Speed
=160MHz
1
(2)
(8)
(5)
(2)
(11)
(7)
(19)
(424)
Product Range
(1)
(1)
Device Core
(1)
(1)
Data Bus Width
(2)
No. of Bits
(1)
MCU Core Size
(1)
Operating Frequency Max
(2)
Program Memory Size
(1)
No. of Pins
(1)
(1)
IC Case / Package
(1)
(1)
Packaging
(1)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$11.880 10+$9.310 25+$8.670 50+$8.320 100+$7.970 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | - | 160MHz | 160MHz | 2MB | 132Pins | UFBGA | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 784KB | - | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32U5 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$11.970 50+$10.230 100+$9.350 250+$8.910 500+$8.620 More Pricing... | SmartBond DA1470x Family Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 32bit | 160MHz | 160MHz | - | 142Pins | VFBGA | VFBGA | 79I/O's | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | 1.5MB | Bluetooth Low Energy | 4Channels | 10Bit | 2.9V | 4.75V | -40°C | 85°C | SoC | Surface Mount | DA1470x | ||||||