0
0 Items$0.00

ARM Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
89T6239

RoHS

Date/Lot Code

Each
1+$26.340
5+$24.190
10+$22.030
25+$20.660
50+$20.070
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
49Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
05W8073

RoHS

Each
450+$18.140
900+$17.780
1350+$17.410
2250+$17.050
4500+$16.690
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
512KB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
81Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
89T6230

RoHS

Each
300+$17.900
600+$16.600
900+$16.270
1500+$15.940
3000+$15.600
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
144Pins
LQFP
LQFP
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
05W8071

RoHS

Each
800+$17.210
1600+$16.870
2400+$16.520
4000+$16.180
8000+$15.830
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
144Pins
MAPBGA
MAPBGA
95I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
49Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
51Y5539

RoHS

Each
1740+$11.540
3480+$11.310
5220+$11.080
8700+$10.850
17400+$10.620
More Pricing...
Kinetis K Family K8x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
121Pins
XFBGA
XFBGA
87I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
256KB
21Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K8x
56Y1644

RoHS

Each
450+$13.030
900+$12.900
1350+$12.640
2250+$12.380
4500+$12.130
More Pricing...
Kinetis K Family K8x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
100Pins
LQFP
LQFP
66I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
256KB
15Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K8x
56Y1645

RoHS

Each
1740+$13.610
3480+$13.340
5220+$13.070
8700+$12.790
17400+$12.520
More Pricing...
Kinetis K Family K8x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
121Pins
XFBGA
XFBGA
87I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
256KB
21Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K8x
56Y1646

RoHS

Each
450+$12.350
900+$12.230
1350+$11.990
2250+$11.740
4500+$11.500
More Pricing...
Kinetis K Family K8x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
100Pins
LQFP
LQFP
66I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
256KB
15Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K8x
89T6236

RoHS

Each
800+$16.600
1600+$16.270
2400+$15.940
4000+$15.600
8000+$15.270
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
512KB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
51Y5540

RoHS

Each
450+$10.880
900+$10.760
1350+$10.540
2250+$10.330
4500+$10.110
More Pricing...
Kinetis K Family K8x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
100Pins
LQFP
LQFP
66I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
256KB
15Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K8x
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON