ARM Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(9)
(1)
ADC Resolution
=16Bit, 2...
1
(356)
(34)
(1)
(2)
(4342)
(51)
(64)
(3)
Product Range
(3)
(6)
(1)
(1)
Device Core
(9)
(1)
(1)
Data Bus Width
(10)
No. of Bits
(9)
Operating Frequency Max
(1)
(1)
(8)
(1)
CPU Speed
(1)
(7)
(1)
Program Memory Size
(1)
(7)
(2)
(1)
No. of Pins
(1)
(4)
(3)
(2)
(1)
IC Case / Package
(3)
(1)
(7)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$8.650 10+$6.710 25+$6.380 50+$6.050 100+$5.720 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 75MHz | 75MHz | 256KB | 100Pins | LQFP | LQFP | 72I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis M | Surface Mount | KM3x | ||||||
14AM7347 RoHS | Each | 1+$16.210 10+$13.450 25+$12.560 50+$12.450 100+$12.340 More Pricing... | MAX Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 12MHz | - | 384KB | 72Pins | LGA-EP | - | 36I/O's | HART, I2C, LPUART, SPI, UART | - | 160KB | 2Channels | 16Bit, 24Bit | 2.7V | 3.63V | -40°C | 105°C | MAX | Surface Mount | MAX326xx | |||||
Each | 1+$9.160 10+$7.460 25+$7.120 50+$6.780 100+$6.560 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 450+$4.650 900+$4.590 1350+$4.500 2250+$4.410 4500+$4.310 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 100Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 1+$7.420 10+$5.990 25+$5.420 50+$5.330 100+$5.240 More Pricing... | RA Family RA2 Series RA2A1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 32Pins | LQFP | LQFP | - | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 7Channels | 16Bit, 24Bit | 1.6V | 5.5V | -40°C | 105°C | RA | Surface Mount | RA2 | ||||||
Each | 1+$7.850 10+$6.990 25+$6.300 50+$5.990 100+$5.380 More Pricing... | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x | ||||||
Each | 800+$4.160 1600+$4.150 2400+$4.140 4000+$4.060 8000+$3.970 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 2450+$3.350 4900+$3.280 7350+$3.220 12250+$3.150 24500+$3.080 More Pricing... | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x | ||||||
Each | 1+$9.660 10+$8.890 25+$8.220 50+$7.820 100+$7.420 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 50MHz | - | 128KB | 100Pins | LQFP | - | 68I/O's | I2C, SPI, UART | - | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 1+$9.020 10+$7.680 25+$7.300 50+$7.120 100+$6.940 More Pricing... | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 100Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM3x | ||||||
Each | 1+$6.690 10+$5.390 25+$4.880 50+$4.800 100+$4.720 More Pricing... | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 64KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x | ||||||