0
0 Items$0.00

ARM Microcontrollers :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
05W8035

RoHS

Each
1+$20.650
5+$18.710
10+$16.760
25+$15.680
50+$15.450
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
24W6556

RoHS

Each
1+$31.390
5+$28.910
10+$26.430
25+$25.710
50+$24.980
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
512KB
144Pins
LQFP
LQFP
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
24W6554

RoHS

Each
1+$30.360
5+$28.280
10+$26.200
25+$24.470
50+$23.790
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
89T6233

RoHS

Each
300+$16.070
600+$15.540
900+$15.230
1500+$14.920
3000+$14.610
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
89T6230

RoHS

Each
300+$17.900
600+$16.600
900+$16.270
1500+$15.940
3000+$15.600
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
144Pins
LQFP
LQFP
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
24W6551

RoHS

Each
1+$30.380
5+$27.970
10+$25.550
25+$24.850
50+$24.150
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
05W8036

RoHS

Each
800+$14.800
1600+$14.500
2400+$14.210
4000+$13.910
8000+$13.620
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
05W8034

RoHS

Each
800+$15.190
1600+$14.890
2400+$14.580
4000+$14.280
8000+$13.970
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
05W8033

RoHS

Each
300+$16.320
600+$14.820
900+$14.520
1500+$14.230
3000+$13.930
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
89T6236

RoHS

Each
800+$16.600
1600+$16.270
2400+$15.940
4000+$15.600
8000+$15.270
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
512KB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
89T6235

RoHS

Each
800+$15.700
1600+$15.390
2400+$15.070
4000+$14.760
8000+$14.440
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
24W6557

RoHS

Each
1+$27.370
10+$25.900
25+$25.380
50+$23.490
100+$22.550
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
49X9728

RoHS

Each
1+$25.560
10+$24.190
25+$23.700
50+$21.930
100+$21.050
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
512KB
144Pins
LQFP
-
100I/O's
CAN, I2C, I2S, SPI, UART, USB
-
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
49X9729

RoHS

Each
1+$25.800
10+$24.410
25+$23.920
50+$22.140
100+$21.250
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
512KB
144Pins
MAPBGA
-
100I/O's
CAN, I2C, I2S, SPI, UART, USB
-
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
11AN5955

RoHS

Date/Lot Code

Each
1+$7.590
10+$6.990
25+$6.500
50+$6.160
100+$5.850
More Pricing...
MCXA3 Family MCXA366 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
240MHz
-
1MB
100Pins
LQFP
-
83I/O's
CAN, I2C, I3C, SPI, UART, USB
-
256KB
62Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXA3
Surface Mount
MCXA366
11AN5952

RoHS

Each
1+$7.390
10+$6.800
25+$6.320
50+$5.990
100+$5.690
More Pricing...
MCXA3 Family MCXA365 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
240MHz
-
512KB
100Pins
LQFP
-
83I/O's
CAN, I2C, I3C, SPI, UART, USB
-
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXA3
Surface Mount
MCXA365
1-16 of 16 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON