ARM Microcontrollers:

6 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47W6695

RoHS

Each
1+
$11.670
Min: 300 / Mult: 300
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
144Pins
LQFP
LQFP
102I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
50Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K3x
47W6697

RoHS

Each
1+
$11.250
Min: 300 / Mult: 300
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
102I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
50Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K3x
89T6148

RoHS

Each
1+
$5.680
Min: 640 / Mult: 640
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
128KB
64Pins
MAPBGA
MAPBGA
44I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
50Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
49AC4047

RoHS

Date/Lot Code

Each
1+
$8.820
Min: 1 / Mult: 1
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
144Pins
LQFP
LQFP
104I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
32KB
50Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
31W9087

RoHS

Each
1+
$8.600
Min: 800 / Mult: 800
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
144Pins
MAPBGA
MAPBGA
104I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
32KB
50Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
48T4335

RoHS

Each
1+
$12.160
Min: 300 / Mult: 300
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
102I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
50Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K3x
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON