0
0 Items$0.00

ARM Microcontrollers :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
No. of Bits
Data Bus Width
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
99W9897

RoHS

Each
1+$9.140
10+$6.590
25+$6.040
50+$5.890
180+$5.740
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
LQFP
LQFP
84I/O's
CAN, I2C, SPI, UART, USART, USB
24KB
CAN, I2C, SPI, UART, USART, USB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
89AH1359

RoHS

STMICROELECTRONICS
Each
1+$12.710
10+$9.990
25+$8.810
50+$8.650
120+$8.490
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
144Pins
LQFP
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
37Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
46W2198

RoHS

Each
1+$8.490
10+$6.920
25+$6.460
50+$6.290
180+$6.130
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
84I/O's
CAN, I2C, I2S, SPI, UART, USB
32KB
CAN, I2C, I2S, SPI, UART, USB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
89AH1349

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$12.040
10+$9.450
25+$8.310
50+$8.170
120+$8.010
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
144Pins
LQFP
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
37Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
99W9898

RoHS

Each
1+$8.430
10+$6.520
25+$6.050
50+$5.790
100+$5.520
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
64KB
100Pins
BGA
BGA
84I/O's
CAN, I2C, SPI, UART, USART, USB
16KB
CAN, I2C, SPI, UART, USART, USB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
99W9899

RoHS

Each
1+$6.150
10+$5.070
25+$4.820
50+$4.820
180+$4.810
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
64KB
100Pins
LQFP
LQFP
84I/O's
CAN, I2C, SPI, UART, USART, USB
16KB
CAN, I2C, SPI, UART, USART, USB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
24W6544

RoHS

Date/Lot Code

Each
1+$17.320
10+$13.740
25+$12.880
50+$12.400
100+$11.920
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
100Pins
LQFP
LQFP
66I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
CAN, ENET, I2C, I2S, SPI, UART, USB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
11AM8322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.340
10+$7.260
25+$6.740
50+$6.450
100+$6.160
More Pricing...
MOTIX TLE989x Family Microcontrollers
ARM Cortex-M3
-
-
32 bit
-
60MHz
256KB
64Pins
LQFP-EP
-
16I/O's
CANFD, SPI, UART
32KB
-
37Channels
10Bit, 12Bit, 14Bit
5.5V
28V
-40°C
175°C
MOTIX TLE989x
Surface Mount
-
AEC-Q100
89T6224

RoHS

Each
250+$10.720
900+$10.710
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
100Pins
LQFP
LQFP
66I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
CAN, ENET, I2C, I2S, SPI, UART, USB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
89T6181

RoHS

Each
250+$7.300
900+$7.290
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
CAN, I2C, I2S, SPI, UART, USB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
67X4372

RoHS

Each
250+$6.380
500+$6.200
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
100Pins
LQFP
LQFP
66I/O's
I2C, I2S, SPI, UART, USB
48KB
I2C, I2S, SPI, UART, USB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
05W8017

RoHS

Each
1+$7.690
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
16KB
CAN, I2C, I2S, SPI, UART, USB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
45X4909

RoHS

Each
250+$3.910
500+$3.790
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
100Pins
LQFP
LQFP
66I/O's
I2C, I2S, SPI, UART, USB
24KB
I2C, I2S, SPI, UART, USB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
48T4339

RoHS

Each
1+$11.970
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
100Pins
LQFP
LQFP
66I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
CAN, ENET, I2C, I2S, SPI, UART, USB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
55X3577

RoHS

Each
1+$9.430
10+$7.330
25+$6.970
50+$6.620
180+$6.260
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
-
32bit
32 bit
-
72MHz
128KB
100Pins
LQFP
-
84I/O's
CAN, I2C, SPI, USART, USB
24KB
-
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
-
99W9896

RoHS

Each
1+$8.540
10+$6.610
25+$6.090
50+$5.850
100+$5.600
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
BGA
BGA
84I/O's
CAN, I2C, SPI, UART, USART, USB
24KB
CAN, I2C, SPI, UART, USART, USB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
62AK4301

RoHS

Each
1+$16.830
10+$13.270
25+$12.070
50+$11.440
100+$11.250
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
-
32bit
32 bit
-
250MHz
4MB
100Pins
TEQFP
-
72I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
-
37Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
-
62AK4303

RoHS

Each
1+$17.650
10+$14.400
25+$13.120
50+$12.440
100+$12.210
More Pricing...
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
-
32bit
32 bit
-
250MHz
4MB
100Pins
TEQFP
-
72I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
-
37Channels
12Bit
2.7V
5.5V
-40°C
125°C
XMC7000
Surface Mount
XMC7100
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON