ARM Microcontrollers:

13 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52AC7535

RoHS

Each
1+
$20.620
5+
$18.540
10+
$16.460
25+
$15.420
50+
$15.000
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
480MHz
-
2MB
265Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
84AC2909

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
$13.120
10+
$10.320
25+
$9.620
50+
$9.200
100+
$8.780
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
400MHz
400MHz
128KB
240Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
52AH4439

RoHS

Date/Lot Code

Each
1+
$11.800
10+
$11.270
25+
$10.910
50+
$10.350
120+
$9.970
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
280MHz
-
2MB
144Pins
LQFP
-
97I/O's
CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
-
1.4MB
36Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AH7016

RoHS

Date/Lot Code

Each
1+
$21.710
5+
$19.540
10+
$17.370
25+
$16.270
50+
$15.610
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
24AJ2263

RoHS

Date/Lot Code

Each
1+
$8.430
10+
$6.530
25+
$5.570
50+
$5.480
180+
$5.380
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
512KB
100Pins
LQFP
LQFP
-
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
112KB
36Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
54AH7014

RoHS

Date/Lot Code

Each
1+
$21.710
5+
$19.540
10+
$17.370
25+
$16.270
50+
$15.610
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8235

RoHS

Date/Lot Code

Each
1+
$21.920
5+
$19.940
10+
$17.950
25+
$16.890
50+
$16.270
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
240Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
2MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
81AH0036

RoHS

Each
1+
$21.300
5+
$19.370
10+
$17.450
25+
$16.270
50+
$15.720
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
31AC6625

RoHS

Each
1+
$17.660
10+
$17.090
25+
$16.720
50+
$16.110
180+
$15.710
More Pricing...
Min: 1 / Mult: 1
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SDHC, SPI, UART, USB
256KB
36Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
47W6701

RoHS

Each
1+
$9.070
Min: 1740 / Mult: 1740
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
121Pins
MAPBGA
MAPBGA
63I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
36Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
55X3582

RoHS

Date/Lot Code

Each
1+
$6.910
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
84I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
32KB
36Channels
12Bit, 16Bit
1.65V
1.95V
-40°C
85°C
STM32
Surface Mount
STM32F3
15AJ2147

RoHS

Date/Lot Code

Each
1+
$6.400
10+
$4.580
25+
$4.270
50+
$4.020
100+
$3.760
More Pricing...
Min: 1 / Mult: 1
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
64KB
64Pins
QFN
QFN
56I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
36Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
61AK2530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.640
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
240Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON