0
0 Items$0.00

ARM Microcontrollers :

34 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
17AH9355

RoHS

STMICROELECTRONICS
Each
1+$5.600
10+$4.290
25+$4.030
50+$3.770
100+$3.600
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
170MHz
-
128KB
64Pins
UFBGA
-
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
25AM0270

RoHS

Each
1+$6.030
10+$5.670
25+$5.370
50+$5.130
100+$4.920
More Pricing...
TX Family TMPM470 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
160MHz
-
1MB
100Pins
LQFP
-
81I/O's
I2C, UART, SPI
-
64KB
23Channels
12Bit
4.5V
5.5V
-40°C
85°C
TX
Surface Mount
TMPM470
-
39AH5660

RoHS

STMICROELECTRONICS
Each
1+$18.800
10+$15.000
25+$13.320
50+$13.070
100+$12.820
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
97I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
17AH9356

RoHS

Date/Lot Code

Each
1+$8.670
10+$6.960
25+$6.620
50+$6.280
100+$6.070
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
64Pins
LQFP
LQFP
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
17AH9363

RoHS

STMICROELECTRONICS
Each
1+$8.640
10+$7.020
25+$6.620
50+$6.400
100+$6.180
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
100Pins
LQFP
LQFP
86I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
17AH9357

RoHS

STMICROELECTRONICS
Each
1+$7.230
10+$5.180
25+$4.740
50+$4.620
100+$4.510
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
100Pins
LQFP
LQFP
86I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
83AK8162

RoHS

Each
1+$9.710
10+$7.970
25+$7.620
50+$7.270
100+$7.050
More Pricing...
FM3 Family CY9B520M Series Microcontrollers
ARM Cortex-M3
-
-
32 bit
72MHz
-
288KB
64Pins
LQFP
-
50I/O's
CAN, CSIO, I2C, LIN, UART, USB
-
32KB
23Channels
12Bit
2.7V
5.5V
-40°C
105°C
FM3
Surface Mount
CY9B520M
-
31AK5858

RoHS

Date/Lot Code

Each
1+$9.630
10+$7.500
25+$7.140
50+$6.780
100+$6.420
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
150MHz
150MHz
128KB
100Pins
HLQFP
HLQFP
-
CAN, I2C, I3C, I2S, SPI, UART, USB
CAN, I2C, I3C, I2S, SPI, UART, USB
80KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
-
99AJ4605

RoHS

Each
1+$12.590
10+$10.360
25+$10.230
50+$10.110
100+$9.990
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
512KB
48Pins
LQFP
-
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
-
64KB
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
99AJ4603

RoHS

Each
1+$12.750
10+$10.430
25+$9.970
50+$9.500
100+$9.220
More Pricing...
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
80MHz
-
256KB
48Pins
LQFP
-
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
-
32KB
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
S32
Surface Mount
S32K1xx
AEC-Q100
31AK5862

RoHS

Each
1+$9.940
10+$7.740
25+$7.370
50+$7.000
100+$6.630
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
150MHz
-
256KB
100Pins
HLQFP
-
-
CAN, I2C, I3C, I2S, SPI, UART, USB
-
128KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
-
26AM1816

RoHS

STMICROELECTRONICS
Each
1+$1.640
10+$1.190
100+$0.958
500+$0.865
1000+$0.848
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
64KB
48Pins
LQFP
-
45I/O's
I2C, SPI, USART
-
12KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
26AM1838

RoHS

Each
1+$2.400
10+$1.780
100+$1.450
500+$1.320
1000+$1.290
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
64Pins
LQFP
-
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
36KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
12AM8073

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$4.990
3000+$4.880
5000+$4.740
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
128KB
100Pins
HLQFP
-
66I/O's
CANFD, I2C, I2S, SPI, UART, USB
-
96KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
-
26AM1840

RoHS

Each
1+$3.090
10+$2.300
100+$1.890
500+$1.730
1000+$1.700
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
64Pins
LQFP
-
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
36KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
26AM1851

RoHS

Each
1+$2.940
10+$2.180
100+$1.790
500+$1.540
1000+$1.510
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
64Pins
UFBGA
-
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
30KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
12AM8011

RoHS

Each
1+$11.270
10+$8.800
25+$8.310
50+$7.810
100+$7.500
More Pricing...
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
256KB
100Pins
HLQFP
-
66I/O's
CANFD, I2C, I2S, SPI, UART, USART, USB
-
128KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
-
12AM8079

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$5.430
3000+$5.300
5000+$5.140
LPC Family LPC5500 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
256KB
100Pins
HLQFP
-
66I/O's
CANFD, I2C, I2S, SPI, UART, USB
-
128KB
23Channels
16Bit
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
-
26AM1817

RoHS

STMICROELECTRONICS
Each
1+$1.640
10+$1.190
100+$0.958
500+$0.865
1000+$0.848
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
64KB
48Pins
UFQFPN-EP
-
45I/O's
I2C, SPI, USART
-
12KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
26AM1839

RoHS

Each
1+$2.640
10+$1.960
100+$1.600
500+$1.450
1000+$1.420
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
64Pins
UFBGA
-
61I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
-
36KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
26AM1819

RoHS

STMICROELECTRONICS
Each
1+$1.700
10+$1.240
100+$0.996
500+$0.900
1000+$0.882
More Pricing...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
64KB
48Pins
UFQFPN-EP
-
45I/O's
I2C, SPI, USART
-
12KB
23Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
-
17AH9362

RoHS

STMICROELECTRONICS
Each
1+$11.130
10+$9.260
25+$8.320
50+$8.240
100+$8.150
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
64Pins
LQFP
LQFP
52I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
23Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
53X3400

RoHS

Each
1+$14.650
10+$13.480
25+$12.470
50+$11.860
100+$11.250
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
50MHz
-
256KB
80Pins
LQFP
-
60I/O's
I2C, I2S, SPI, UART, USB
-
64KB
23Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
45X4904

RoHS

Each
480+$7.990
960+$7.810
1440+$7.650
2400+$7.500
4800+$7.340
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
256KB
80Pins
LQFP
LQFP
60I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
23Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
45X4900

RoHS

Each
480+$9.490
960+$9.270
1440+$9.080
2400+$8.900
4800+$8.710
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
80Pins
LQFP
LQFP
60I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
23Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
1-25 of 34 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON